EPC9165KIT 2 kW 48 V/14 V Bidirectional DC/DC Demo Board
EPC’s board features the EPC2302 100 V eGaN® FET, which delivers 101 A continuous current and 390 A pulsed current
EPC’s EPC9165KIT two-phase, regulated output voltage, 48 V/14 V bidirectional converter delivers 2 kW with 96.8% efficiency in a small solution size for mild-hybrid cars and high-density, high-power 48 V battery power packs such as those required for eMobility and light mobility.
The design of this demonstration board is scalable so two converters can be paralleled to achieve 4 kW, three converters can be paralleled to achieve 6 kW, or only one phase can be used for 1 kW. The board features the EPC2302 100 V eGaN FET, which can deliver 101 A continuous current and 390 A pulsed current in a thermally enhanced QFN package.
- Delivers 101 A continuous current and 390 A pulsed current
- Delivers 2 kW with 96.8% efficiency
- Powered by eGaN FETs
- Scalable
- Thermally enhanced QFN package
- 48 V automotive power for mild hybrid electric vehicles (MHEV)
- eMobility
- Light mobility
- Datacenters
- Servers
- 48 V battery backup units
EPC9165KIT 2 kW 48 V/14 V Bidirectional DC/DC Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9165KIT | EVAL BOARD FOR EPC2302 | 20 - Immediate | $671.27 | View Details |
Associated Part
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC2302 | TRANS GAN 100V DIE .0018OHM | 120209 - Immediate | $6.90 | View Details |