2.9" Industrial Pin-Connected Monochrome OLED Display
EA Display Visions' self-illuminated display is designed for direct mounting and soldering
Electronic Assembly/Display Visions' OLED display offers a quick and easy mounting family with connector pins in 2.54 mm pitch. These displays can be soldered directly or plugged into socket strips. Therefore, cumbersome gluing procedures and the need for designing a special mounting device belong in the past, and error-prone cable connections that may lose contact are no longer a concern. This OLED display family was designed for non-consumer use and will have an availability of 10+ years. The extremely efficient ratio of external dimensions to the active display area of the EA Display Visions OLEDs helps in designing very compact devices.
Evaluate all OLED displays using the EA 9781-USB evaluation board and free simulator tool that can be downloaded via this link and start the design process.
- 128x64 pixels (relates to 8x21 characters or 4x16 large characters)
- Extremely compact (68 mm x 51 mm) with a large viewing area (64 mm x 37 mm)
- I2C or SPI interface options
- Three versions: with/without polarizor and protection glass in various colors
- Super flat design: 2.4 mm (without frontal protection glass)
- High contrast ratio (2000:1) and 10 μsec response time (no afterglow)
- Self-illuminated; no backlight necessary
- EA Display Visions can provide customizations based on the user’s specifications
- Temperature range: -40°C to +80°C
- Simple mounting with direct soldering
- Long lifetime: 50,000 up to 100,000 hours
- Optional touch panel resistive or PCAP
- RoHS, REACH, and CE compliant
- Low power consumption
- Wide viewing angle: up to 170°
- Integrated controller ssd1309
- Testing and measurement/control equipment
- Various medical devices
- Various defense applications
- Handheld devices
- Vehicle communication interfaces
- Home control and automation
- Laboratory equipment
- Industrial controls and machines
- Upgrade of applications with text or FSTN-LCD displays
2.9" Industrial Pin-Connected Monochrome OLED Display
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA OLEDL128-6LGA | GRAPHIC DISPLAY OLED YELLOW - | 1 - Immediate | $44.23 | View Details |
![]() | ![]() | EA OLEDL128-6GGA | GRAPHIC DISPLAY OLED YELLOW - | 158 - Immediate | $42.98 | View Details |
![]() | ![]() | EA OLEDL128-6NGA | GRAPHIC DISPLAY OLED YELLOW - | 0 - Immediate | $33.10 | View Details |
![]() | ![]() | EA OLEDL128-6LWA | GRAPHIC DISPLAY OLED WHITE - | 0 - Immediate | $44.80 | View Details |
USB Test Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA 9781-1USB | USB-TEST BOARD FOR OLED | 0 - Immediate | See Page for Pricing | View Details |
Related Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA OLEDS102-6GGA | GRAPHIC DISPLAY OLED YELLOW - | 240 - Immediate | $30.49 | View Details |
![]() | ![]() | EA OLEDS102-6LGA | GRAPHIC DISPLAY OLED YELLOW - | 3 - Immediate | $25.16 | View Details |
![]() | ![]() | EA OLEDS102-6LWA | GRAPHIC DISPLAY OLED WHITE - | 59 - Immediate | $25.96 | View Details |
![]() | ![]() | EA OLEDM128-6LWA | GRAPHIC DISPLAY OLED WHITE - | 3 - Immediate | $40.36 | View Details |
![]() | ![]() | EA OLEDM128-6LGA | GRAPHIC DISPLAY OLED YELLOW - | 45 - Immediate | $38.57 | View Details |
![]() | ![]() | EA OLEDM128-6GGA | GRAPHIC DISPLAY OLED YELLOW - | 0 - Immediate | $43.91 | View Details |
![]() | ![]() | EA OLEDM204-GGA | OLED MODULE 80DIG 20 X 4 W/PINS | 644 - Immediate | $27.70 | View Details |
![]() | ![]() | EA OLEDM204-LWA | OLED MODULE 80DIG 20 X 4 W/PINS | 2 - Immediate | $26.78 | View Details |
![]() | ![]() | EA OLEDM204-LGA | OLED MODULE 80DIG 20 X 4 W/PINS | 333 - Immediate | $22.95 | View Details |