ULN2003V12 / ULN2003F12 Reduced Footprint Multi-Channel Relay and Inductive Load Driver

Diodes' ULN2003V12 and ULN2003F12 both support 3.3 V to 5 V CMOS logic inputs, making them compatible with a wide range of microcontrollers and logic devices

Image of Diodes ULN2003V12 and ULN2003F12The ULN2003V12 and ULN2003F12 from Diodes Incorporated are multi-channel sink drivers comprising 7 channel and 4 channel output stages respectively. The ULN2003V12 sink driver features 7 low-output impedance drivers that minimize on-chip power dissipation and provide a low-power upgrade for the popular ULN2003A family in many applications.  The ULN2003F12 features 4 sink driver channels providing lower power consumption and a better fit for applications requiring only 4 channel drivers, like driving low voltage stepper motors.  The ULN2003V12 and ULN2003F12 families have ESD performance up to 4 kV HBM, 1 kV CDM.  The ULN2003V12 is available in both 16-pin SOIC and 16-pin TSSOP, with the ULN2003F12 in the space saving 10-pin DFN3030.

Features Applications
  • Increased load-current driving capability
  • Low supply current
  • Outstanding ESD performance
  • Small footprint package options
  • Washing machine
  • Dish washer
  • Logic level shift
  • Stepping motor drive
  • Lamp and LED display

ULN2003V12 and ULN2003F12

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC PWR RELAY N-CHAN U-DFN3030-10ULN2003F12FN-7IC PWR RELAY N-CHAN U-DFN3030-10504883 - Immediate$0.64View Details
IC PWR RELAY N-CHAN 1:1 16TSSOPULN2003V12T16-13IC PWR RELAY N-CHAN 1:1 16TSSOP540 - Immediate$0.66View Details
IC PWR RELAY N-CHAN 1:1 16SOULN2003V12S16-13IC PWR RELAY N-CHAN 1:1 16SO5814 - Immediate
52500 - Factory Stock
$0.68View Details
Published: 2015-02-24