Low Voltage CMOS 74LVCxx

Diodes' low voltage, CMOS (LVC) logic family available in both TSSOP-14 and SO-14 packages

Image of Diodes Incorporated's Low Voltage CMOS 74LVCxxDiodes' 74LVCxx low voltage CMOS logic family is available in both TSSOP-14 and SO-14 packages. The 74LVCxx is the popular "low voltage CMOS" logic family that is widely used in computer, communication and consumer electronic applications. Optimized for operation at 3.3 V. The LVC operates over a supply voltage range of 1.65 V to 5.5 V. The inputs are tolerant to 5.5 V, even when VCC is 3 V allowing the parts to work in mixed voltage applications. The LVC is unique to Diodes with lOFF circuits. There is no loading on the output pins when the device is powered down with VCC=0.

Features
  • VCCM = 1.65 V to 5.5 V
  • Power down isolation
  • 5.5 V tolerant inputs
  • <10 µA static ICC at 25°C
  • 24 mA drive current at 3.6 V
  • Suitable for voltage translation

74LVCxx

ImageManufacturer Part NumberDescriptionNumber of InputsFeaturesAvailable QuantityPrice
IC GATE AND 4CH 2-INP 14TSSOP74LVC08AT14-13IC GATE AND 4CH 2-INP 14TSSOP2-136 - Immediate$0.22View Details
Published: 2013-01-24