AP3927D High-Performance AC/DC Offline Regulator
Diodes AP3927D high-performance AC/DC offline regulator offers efficient and reliable power solutions for IoT and home appliances
Diodes AP3927D is a universal AC/DC offline regulator designed to deliver high efficiency and low standby power for IoT applications and home appliances. This innovative device integrates a controller and a 700 V high-performance power MOSFET into a single monolithic unit, ensuring minimal external components and a low bill of materials (BOM) cost. The AP3927D supports fixed frequency continuous conduction mode (CCM) under heavy load and pulse-frequency modulation (PFM) at light load, providing excellent performance with minimal audible noise. With a wide input voltage range of 85 VAC to 277 VAC, the AP3927D is versatile and reliable, featuring multiple protection mechanisms such as overtemperature protection, undervoltage lockout, output short protection, and overload protection. Available in an SO-7 (Type B) package, this regulator is ideal for various non-isolated buck and buck-boost applications, making it a robust choice for modern electronic designs.
- Universal 85 VAC to 277 VAC input range
- Integrated 700 V high-performance power MOSFET
- Maximal peak current: 650 mA
- Typical output current: 360 mA
- Improved constant voltage regulation: ±5%
- Low no-load power consumption
- No audible noise solution
- Supports buck, boost, and buck-boost topologies
- Frequency dithering to suppress EMI
- Overtemperature protection (OTP)
- Overload protection (OLP)
- Short-circuit protection (SCP)
- Undervoltage lockout (UVLO)
- Available in SO-7 (Type B) package
- Lead-free and RoHS compliant
- IoT applications: smoke detectors and fire alarms
- Non-isolated home appliances: AC fans, rice cookers, and shavers
- Milk machines
- Ceiling lights
- Industrial controls
- Standby power supply units
- Auxiliary power supply units
- Smart home devices
- Energy-efficient lighting
- Small household appliances
- Battery chargers
- Power adapters
- Consumer electronics
- Embedded systems
- Remote sensors
AP3927D High-Performance AC/DC Offline Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP3927DS7-13 | ACDC PSR SWITCHER SO-7 TR 4K | 1877 - Immediate | $0.62 | View Details |