AP3125 Robust Green-Mode PWM Controllers
Fly-back converters optimized for high performance and low standby power from Diodes
The AP3125 family current mode PWM controllers from Diodes Incorporated are optimized for high performance, low standby power in cost effective offline fly-back converters. They are available in SOT26 package.
The AP3125 has three modes of operation to minimize power losses dependent on load.
- Fixed 65 kHz / 100 kHz PWM switching frequency: under full-load.
- Green mode: At lighter loads the AP3125 automatically switches to PFM with switching frequency fold-back, improving system efficiency. A 20 kHz minimum switching frequency avoids audible noise.
- Burst mode: under light- or no-load to minimize standby power.
Frequency dithering is built-in to reduce EMI emissions.
The AP3125 family includes comprehensive protection features such as cycle-by-cycle current limit (OCP), VCC over-voltage protection (VOVP), internal OTP, over-load protection (OLP).
The AP3125B/HB has additional brownout (BNO) and line over-voltage protection (LOVP).
The AP3125A/V/R/L/HA has different versatile latch/auto protection functions.
The AP3125HB/HA has a 100 kHz nominal switching frequency plus.
Features
- Three modes of operations: 65 kHz / 100 kHz PWM mode, green-mode and burst mode improves efficiency across all load levels
- Frequency dithering in 65 kHz / 100 kHz PWM and green modes reduces EMI emission
- Internal slope and line compensation simplifies the feedback loop design making a more robust design
- Overcurrent protection, VCC overvoltage protection, internal OTP, and over-load protection increase system reliability and robustness
- Built-in brownout and line over-voltage protection (AP3125B/HB) protect the system from faults and transients
- CTRL pin versatile protection (AP3125A/V/R/L/HA) provides external OTP / OVP with minimal number of components
Applications
- Switching AC-DC adapter/charger
- ATX / BTX auxiliary power
- Set-top box (STB) power supply
- Open frame switching power supply