AL58263 16-Channel LED Driver

Diodes AL58263 16-channel LED driver has 16-bit dimming and diagnostics for LED display applications

Image of Diodes AL58263 16-channel LED DriverDiodes' AL58263 is a 16-channel constant current LED driver with 16-bit grayscale adaptive pulse density modulation (APDM). It supports error diagnostics, power-saving functions, and current gain control. This distinctive APDM technology abates non-ideal IOUT distortion due to non-symmetric transient responses and enhances the refresh rate by efficiently separating the frame waveform. The AL58263 operates over a 3 V to 5.5 V input voltage range with a 15 V output channel voltage. A fast 25 MHz data clock (DCK) serial input delivers up to 55 mA of high-accuracy current to each string of LEDs. Each channel output current is individually programmable via a digital interface. The output currents are set by one external sensing resistor along with a 6-bit global current control register. The AL58263 has built-in diagnostics with LED-open/-short detection and protection features. Any resulting errors are stored in the image-shift register for the MCU to read. The AL58263 is available in the thermally enhanced TSSOP-24EP (Type A1-B) package.

Resources

Image of Diodes AL58263 16-channel LED Driver

Features
  • Built-in diagnostics and protection features
    • Detects LED-open, LED-short, output short-to-GND, output short-to-power, and REXT short-to-GND, storing the results for a more robust solution
  • Pre-overtemperature (OTP) +155ºC thermal warning
    • Provides a pre-thermal shutdown warning, enabling the system to respond before display shutdown
  • Increased display refresh rate up to 16 MHz external grayscale clock (GCK) frequency
    • Improved display refresh rate and transient response
  • 15 V operating output channel voltage
    • Drives more LED in a series than a device power rail allows
  • Supports daisy chaining
    • Cascades up to 1,440 devices; maximum 23,040 LED strings
Applications
  • Indoor and outdoor LED video displays
  • Variable message signs (VMS)
  • Traffic signs
  • Outdoor billboard signage
  • LCD backlighting

AL58263 16-Channel LED Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DVR LINEAR 55MA 24TSSOPAL58263T24E-13IC LED DVR LINEAR 55MA 24TSSOP853 - Immediate
857500 - Factory Stock
$0.94View Details
Published: 2024-05-17