AL1788 Off-Line LED Driver

Diodes' AL1788 low standby power PFC controller

Image of Diodes' AL1788 Off-Line LED Driver Diodes' AL1788 is a high-performance AC/DC power factor correction (PFC) controller targeted at smart connected LED lighting and IoT applications. Based on primary side regulation (PSR) implementation, AL1788 does not require an optocoupler or any secondary feedback circuit to save overall BOM cost. It operates at quasi-resonant (QR) mode where the MOSFET is turned on at the valley of the drain voltage, which minimizes switching loss to result in high efficiency.

Operating in both flyback and buck topologies, the AL1788 system supports high efficiency isolated and non-isolated lamp/IoT configurations respectively. The AL1788 incorporates overvoltage, overcurrent, and short-circuit protection as well as overtemperature protections resulting in a robust solution.

Features
  • PSR implementation based on flyback and buck topology
  • Universal AC voltage input for constant voltage (CV) regulation
  • Valley detection for primary MOSFET switch to achieve low switching loss and high efficiency
  • High PF (>0.9) and low THD (<20%) for wide loading range (50% to full loading)
  • Low standby power
  • Low system BOM cost
  • Controller with external MOSFET
  • Internal protections:
    • Undervoltage lockout (UVLO)
    • Overvoltage protection (OVP)
    • Overcurrent protection (OCP)
    • Output short protection (OSP)
    • Overtemperature protection (OTP): thermal shutdown and auto thermal recovery
Applications
  • General LED lighting
  • Smart connected LED light bulbs
  • AC powered IoT
  • Smart connected LED tubes, panel lights, troffers, and ceiling lights
  • High PFC and low THD power supply

AL1788 Off-Line LED Driver

ImageManufacturer Part NumberDescriptionApplicationsMounting TypePackage / CaseAvailable QuantityPriceView Details
IC PFC/PSR CONTROLLER SOT-26AL1788W6-7IC PFC/PSR CONTROLLER SOT-26LED LightingSurface MountSOT-23-62819 - Immediate$0.40View Details
Published: 2017-12-07