Zmod DAC 1411 Converter Module

Digilent's Zmod DAC 1411 is a SYZYGY-compatible dual-channel 14-bit digital-to-analog converter module

Image of Digilent's Zmod DAC 1411 Converter ModuleThe Zmod DAC is one of Digilent's first SYZYGY-compliant expansion modules. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods but at a much smaller and lower-cost form-factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application.

The Zmod ADC is equipped with Analog Devices' AD9717 the dual-channel, high speed, low power, 14-bit, 125 MS/s DAC. Driven by the SYZYGY carrier, the Zmod DAC can generate two simultaneous signals (50 Ω, ±5 V, single-ended, 14-bit, 100 MS/s, 40 MHz+ bandwidth). The analog outputs can be connected to a circuit using SMA cables.

When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR products. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.

Zmod DAC 1411 IP Guide

Zmod DAC1411 Guide

Features
  • Analog Devices AD9717
  • Channels: 2
  • Channel type: single-ended
  • Resolution: 14-bit
  • Absolute resolution (amplitude ≤1.25 V): 167 μV
  • Absolute resolution (amplitude >1.25 V): 665 μV
  • Slew rate (2 V step): 180 V/μs
  • Output impedance: 50 Ω
  • Sample rate (real time): 100 MS/s
  • AC amplitude (max): ±5 V
  • Analog bandwidth: 40 MHz @ 3 dB, 20 MHz @ 0.5 dB, 14 MHz @ 0.1 dB
Applications
  • Medical instrumentation
  • Portable instrumentation
  • Wireless infrastructures

Zmod DAC 1411 Converter Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ZMOD DAC 1411: SYZYGY-COMPATIBLE410-397ZMOD DAC 1411: SYZYGY-COMPATIBLE38 - Immediate$85.20View Details

Eclypse Z7 Development Board

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARDBoard(s), Cable(s), Power Supply47 - Immediate$429.44View Details
Published: 2020-02-05