Pmod™ SSR: Solid State Relay Electronic Switch

Digilent's solid state relay Pmod for controlling high-current AC/DC load

Image of Digilent's Pmod SSR: Solid State Relay Electronic Switch The Digilent Pmod SSR is a solid state relay that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48 V and switch up to 6 ARMS continuous current. It provides 2500 VRMS of input to output isolation. The combination of low on-resistance and high load current handling capability makes Pmod SSR suitable for a wide range of high performance switching applications.

Features
  • IXYS' CPC1908J single-pole, normally open power relay
  • 0 to 48 V blocking voltage
  • Can switch up to 6 ARMS continuous current
  • 2500 V input/output isolation
  • Low on resistance with fast turn on/off
  • Onboard LED to indicate on/off state
  • Onboard terminal block for easy wire connection
  • Small PCB size for flexible designs 1.7" x 0.8" (4.3 cm x 2.0 cm)
  • 6-pin Pmod connector with GPIO interface
  • Follows Digilent Pmod Interface Specification Type 1
Applications
  • Motor control
  • Robotics
  • Instrumentation

Pmod SSR: Solid State Relay Electronic Switch

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartContentsAvailable QuantityPriceView Details
PMOD SSR: SOLID STATE RELAY410-342PMOD SSR: SOLID STATE RELAYSolid StateCPC1908Board(s)22 - Immediate$22.37View Details

Associated Parts

ImageManufacturer Part NumberDescriptionCircuitVoltage - InputVoltage - LoadAvailable QuantityPriceView Details
SSR RELAY SPST-NO 3.5A 0-60VCPC1908JSSR RELAY SPST-NO 3.5A 0-60VSPST-NO (1 Form A)1.2VDC0 V ~ 60 V0 - Immediate$9.37View Details
Published: 2017-08-08