MCC DT9816-S Simultaneous USB DAQ Device
Digilent's DT9816-S is a six-channel high-speed, simultaneous sampling USB-based DAQ device
Digilent's measurement computing DT9816-S is a USB-based DAQ device with six single-ended, simultaneous analog inputs, 16-bit resolution, 7500 kS/s/ch sample rate, 16 digital I/O, and one counter input. This device is USB powered and requires no external power. The DT9816-S offers voltage inputs ranges of ±10 V and ±5 V. The 16 digital I/O lines are configurable as eight inputs and eight outputs. The DIO terminals can detect the state of any TTL-level input.
Software support includes QuickDAQ, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real time or post acquisition on user-configurable displays. Drivers included for applications and programming languages include Visual C++®, Visual C#®, Visual Basic® .NET, DASYLab®, LabVIEW™, and MATLAB®.
- Six simultaneous IEPE inputs
- 16-bit resolution
- 750 kS/s/ch sample rate
- 16 digital I/O
- One counter input
- No external power required
- Includes:
- USB cable
Applications
- High-speed data acquisition
MCC DT9816-S Simultaneous USB DAQ Device
| Image | Manufacturer Part Number | Description | Output Range | Output Resolution | Bidirectional Channels | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 6069-410-137 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | ±10V | 16 Bits | 8 | 16 - Immediate | $727.21 | View Details |