CliQ II DC-UPS Module Series

Delta’s CliQ II DC-UPS module series DIN rail power supplies

Image of Delta's CliQ II DC-UPS Module SeriesThe DIN rail modules are designed to work seamlessly with Delta CliQ family of power supplies to increase the operational reliability of the system it is connected with. These products include Buffer module, Redundancy module and DC-UPS module which can be used in most applications that can accommodate DIN rail power supplies.

Features Applications
  • Full corrosion resistant aluminium chassis
  • Suitable for 24 V system up to 40 A
  • Built-in diagnostic monitoring for DC OK, Discharge and Battery Fail by relay contacts
  • LED indicator for DC OK, Battery Fail, DC Input, Battery Reverse Polarity and Battery Discharge
  • High MTBF > 500,000 hrs per Telcordia SR-332
  • Conformal coating option on PCBAs to protect against common dust and chemical pollutants
  • IT
  • Industry
  • Household
  • Renewable energy
  • LED
  • Oil and gas
  • Semiconductor
  • General

DC-UPS Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
UPS MODULE 40A 24V DINDRU-24V40ABNUPS MODULE 40A 24V DIN50 - Immediate$65.84View Details
Published: 2015-08-20