CY5671 PRoC™ BLE Module
CY5671 PRoC™ BLE Module is a complete, certified solution to add BLE connectivity to any embedded system
Infineon's module features a PRoC BLE device, two crystals for the antenna matching network, a PCB antenna, and other passives, while providing access to all GPIOs of the device. The module can be plugged into the CY8CKIT-042-BLE Bluetooth Low-Energy Pioneer Kit or can be used standalone with an external programmer like the CY8CKIT-002 MiniProg3 (sold separately).
CY5671 is qualified for Bluetooth 4.1 specifications. The module, along with the BLE Pioneer Kit has regulatory approval (for development purposes only) for the 2.4 GHz unlicensed frequency range in regions including the USA (FCC), Canada (IC), Europe (CE), and Japan (JRF/TELEC).
- HTS code: 8473.30.1080
- ECCN Suball: B
- Pb-free: Yes
- ECCN all: 5A992
- RoHS-compliant: Yes
- PRoC BLE device
- Two crystals for the antenna matching network
- A PCB antenna and other passives
- Web page: www.cypress.com/cy5671
- PRoC™ BLE product page: http://www.cypress.com/procble/
- Infineon portfolio of kits: www.cypress.com/go/kits
- PRoC™ BLE Product Datasheets: CYBL10X6X Family Datasheet: Programmable Radio-on-Chip With Bluetooth Low Energy (PRoC BLE)
CY5671 PRoC BLE Module
| Manufacturer Part Number | Description | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | CY5671 | MOD BLUETOOTH BLE 4.1 MODULE | Board(s) | 0 - Immediate | See Page for Pricing | View Details |