GN Series Solid State Relays
Crydom offers reliable operation in harsh industrial environments
Crydom's GN series of solid state relays are designed with back-to-back SCR for heavy industrial loads. They are also EMC compliant (LEVEL 3) for reliable operation in harsh industrial environments. Featuring direct bond copper substrate for superior thermal performance while having an epoxy-free design minimizes stress on internal components.
A "bussed" power lead-frame minimizes solder joints in the load-current path. An LED indicator clearly identifies the relay's input status, and no external transient protection is required (internal TVS). They feature IP00 or IP20 "touch safe" housing and 4000 Vac optical isolation. They are also UL/cUL recognized, TuV approved, and CE compliant including RoHS, China RoHS, and REACH regulations.
| Features | |
|
|
GN Series Solid State Relays
| Image | Manufacturer Part Number | Description | Relay Type | Circuit | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 84134010 | SSR RELAY SPST-NO 25A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 41 - Immediate | View Details |
![]() | ![]() | 84134020 | SSR RELAY SPST-NO 50A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 97 - Immediate | View Details |
![]() | ![]() | 84134210 | SSR RELAY SPST-NO 25A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 16 - Immediate | View Details |
![]() | ![]() | 84137010 | SSR RELAY SPST-NO 25A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 107 - Immediate | View Details |
![]() | ![]() | 84137380 | SSR RELAY SPST-NO 125A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 46 - Immediate | View Details |
![]() | ![]() | 84134000 | SSR RELAY SPST-NO 10A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 27 - Immediate | View Details |
![]() | ![]() | 84134200 | SSR RELAY SPST-NO 10A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 11 - Immediate | View Details |
![]() | ![]() | 84137001 | SSR RELAY SPST-NO 10A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 16 - Immediate | View Details |
![]() | ![]() | 84134100 | SSR RELAY SPST-NO 10A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 17 - Immediate | View Details |
![]() | ![]() | 84137100 | SSR RELAY SPST-NO 10A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 14 - Immediate | View Details |
![]() | ![]() | 84137020H | SSR RELAY SPST-NO 50A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 16 - Immediate | View Details |
![]() | ![]() | 84134030 | SSR RELAY SPST-NO 75A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 0 - Immediate | View Details |
![]() | ![]() | 84137030 | SSR RELAY SPST-NO 75A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 0 - Immediate | View Details |
![]() | ![]() | 84137230 | SSR RELAY SPST-NO 75A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 0 - Immediate | View Details |
![]() | ![]() | 84137020 | SSR RELAY SPST-NO 50A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 18 - Immediate | View Details |
![]() | ![]() | 84134021 | SSR RELAY SPST-NO 50A 24-280V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 21 - Immediate | View Details |
![]() | ![]() | 84137120 | SSR RELAY SPST-NO 50A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 23 - Immediate | View Details |
![]() | ![]() | 84134140 | SSR RELAY SPST-NO 100A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 4 - Immediate | View Details |
![]() | ![]() | 84137140 | SSR RELAY SPST-NO 100A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 9 - Immediate | View Details |
![]() | ![]() | 84134180 | SSR RELAY SPST-NO 125A 48-660V | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | 17 - Immediate | View Details |