CLY6D-FKC 3-in-1 SMD LED

Cree LED introduces its high-performance, tricolor SMT LEDs in a PLCC6 package

Image of Cree's CLY6D-FKC 3-in-1 SMD LEDCree LED's CLY6D-FKC SMD LED features an IP x 8 water-resistant rating in a PLCC6 package. These high-performance, tricolor SMT LEDs are designed to work in a wide range of applications. A wide viewing angle and high brightness make these LEDs suitable for outdoor and full color video signage applications. 

The encapsulation resin contains UV inhibitors to minimize the effects of long-term exposure to direct sunlight, resulting in stable light output over the life of the LED. This PLCC6 package has an increased package height to ease in the manufacturing process.

Features
  • Size: 2.8 mm x 2.8 mm x 2.5 mm
  • Dominant wavelength: red (619 nm to 624 nm), green (520 nm to 540 nm), blue (460 nm to 480 nm)
  • Luminous intensity (mcd): red (560 to 1120), green (900 to 1800), blue (140 to 355)
  • Water-resistant (IP x 8) (This part is tested under the condition of assembling it on a PCB with isolating the electrical path by silicone)
  • Moisture sensitivity level: 5a
  • Lead-free
  • RoHS-compliant
Applications
  • Outdoor full-color video screen
  • Decorative lighting
  • Amusement

CLY6D-FKC 3-in-1 SMD LED

ImageManufacturer Part NumberDescriptionLens ColorLens TransparencyAvailable QuantityPrice
LED RGB DIFFUSED 6PLCC SMDCLY6D-FKC-CK1N1D1BB7D3D3LED RGB DIFFUSED 6PLCC SMDWhiteDiffused21063 - Immediate$0.47View Details
Published: 2015-07-21