SCT2400 Low Power, Long-Range Voice Communications

CML Micro's SCT2400 is a 2.4 GHz digital voice and data transceiver

Image of CML Micro's SCT2400 Low Power Long Range Voice Communications CML Micro's SCT2400 is an integrated baseband and RF transceiver chip for long-range, low power voice communications. It features a 2.4 GHz band radio transceiver that can support ultra-long-distance communications while having strong anti-interference capabilities. The SCT2400 also integrates a data and voice transmission baseband core to handle all of its baseband processing. It provides a complete physical and data link layer solution by interfacing to an external audio codec (ADC and DAC). This allows the SCT2400 to comply with Sicomm's Digital Family Radio (DFR) digital voice protocol, and most of the call control layer features.

The SCT2400 includes a built-in LDO that typically operates at 3.3 V meaning that the typical I/O interface operating voltage is also 3.3 V. It connects to an external audio codec via a high-speed I2S port for voice data and I2C for control. Additional USB and UART ports provide user interfacing. This includes support for customer programming.

Features
  • 2.4 GHz RF transceiver
    • Meets all global 2.4 GHz radio regulations including:
      • EN 300 440
      • FCC CFR 17 Part 15
      • Japan's ARIB STD-T66
    • Long-distance 2.4 GHz transceiver
    • High sensitivity, up to -119 dBm during voice intercom
    • Superior anti-interference ability
    • High-efficiency adjustable gain PA, maximum +12 dBm
    • Digital voice modes
      • Peer to peer
      • Group call
      • Broadcast
  • Baseband core
    • Spread-spectrum modulation modem
    • Air interface physical layer (Layer -1)
    • Air interface data link layer (Layer-2)
    • Air interface data link layer (Layer-3)
    • Sicomm DFR digital intercom communication protocol stack
    • Built-in 3600 bps low bit rate voice encoder implementing advanced forward error correction
  • Interface module
    • One high-speed serial port (I2S) for connection to Codec
    • One USB virtual COM port (VCP) for host communication control
    • One UART port for host communication control
    • Two I2C ports for external EEPROM and Codec
    • One VOX detection and one battery charge pin
    • One beep tone output pin
    • One set of I/O interfaces to connect control devices such as peripheral keys
  • Vocoder support
    • 3600 bps low bit rate vocoder
    • High voice quality
    • Noise suppression
    • High error correction capability
  • Power management module
    • Built-in linear LDO regulator
    • Multiple receive operating modes to minimize current consumption
    • 12.5 mA idle mode (scanning)
    • 52.5 mA current consumption in continuous receive mode
    • 64 mA current consumption in transmit mode
Applications
  • License-free 2.4 GHz voice + data
  • Intercoms
  • Access control and gate entry
  • Two-way radio, PMR/LMR
  • Wearable communications
  • Wireless headsets

Module

ImageManufacturer Part NumberDescriptionModulationFrequencyData RateAvailable QuantityPriceView Details
RF TXRX MODULE SURFACE MOUNTSCT2400HDARF TXRX MODULE SURFACE MOUNTFSK, OOK2.4GHz3.6kbps7 - Immediate$11.56View Details

Eval Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
2 EVAL BOARDS FOR SCT2400HDASCT2400EVM2 EVAL BOARDS FOR SCT2400HDA2.4GHzBoard(s)-0 - Immediate$155.92View Details
Published: 2019-09-17