AFBR-3950xxRZ Fiber Optic Receivers

Broadcom features their AFBR-3950xxRZ high voltage galvanic insulation link family

Image of Broadcom's AFBR-3950xxRZ Fiber Optic ReceiversBroadcom's fiber optic (FO) short link products are cost-effective semiconductor products that provide up to 50 kV transient galvanic isolation on a single PCB. Based on 650 nm fiber optic technology, the FO short link devices are suitable for applications such as inverters and drives, power electronics, or medical equipment.

The integrated receiver output of the AFBR-3905xxRZ series is compatible with TTL logic families and operates with any type of signal from DC up to 5 MBd while the AFBR-3950xxRZ series operates with any type of signal from DC up to 50 MBd. These devices offer creepage and clearance distances with minimums of 24.96 mm to 101.16 mm.

Features
  • Transient voltage suppression in the range of 15 kV to 50 kV according IEC 60644
  • Effective working voltage in the range of 3 kV to 12 kV according IEC 60644
  • 1 inch to 4 inch creepage and clearance distance
  • VDE Certification to IEC 60747-5-5:2007
  • DC to 5 MBd: Analog Tx, TTL output on Rx
  • DC to 50 MBd: TTL input and output
  • High EMC/EMI immunity
  • Low capacitance primary to secondary side
  • Housing material UL-V0 with CTI ≥ 600
  • 3.3 V or 5 V supply voltage
  • -40°C to +85°C
Applications
  • Drives and frequency inverters
  • High voltage power supply
  • Medium voltage power distribution
  • Regulated distribution transformer
  • Medical
  • Test and measurement

AFBR-3950xxRZ Fiber Optic Receivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIBER OPTIC RECEIVER 5MBAUDAFBR-390525RZFIBER OPTIC RECEIVER 5MBAUD451 - Immediate$19.66View Details
FIBER OPTIC RECEIVER 5MBAUDAFBR-390550RZFIBER OPTIC RECEIVER 5MBAUD119 - Immediate$21.50View Details
FIBER OPTIC RECEIVER 5MBAUDAFBR-390575RZFIBER OPTIC RECEIVER 5MBAUD0 - Immediate$27.02View Details
FIBER OPTIC RECEIVER 5MBAUDAFBR-390500RZFIBER OPTIC RECEIVER 5MBAUD0 - Immediate$25.97View Details
FIBER OPTIC RECEIVER 50MBAUDAFBR-395025RZFIBER OPTIC RECEIVER 50MBAUD478 - Immediate$24.94View Details
FIBER OPTIC RECEIVER 50MBAUDAFBR-395050RZFIBER OPTIC RECEIVER 50MBAUD12 - Immediate$28.28View Details
Published: 2017-08-01