S15L Series Indicator
Banner Engineering's in-line indicator provides sensor power and output status at a glance
Banner Engineering's S15L series in-line sensor status indicator is a 15 mm diameter, two-color indicator light that can be connected to a power source and a sensor to indicate power and output status. Its in-line connection, overmolded design, and bright indication create a simple, cost-effective solution that can be used not only with Banner sensors but also most 4- or 5-pin devices with an output.
The S15L series in-line sensor status indicator can be mounted on a sensor for 360 degree-visibility of power and status. Its highly visible body can help workers identify and troubleshoot problems faster, which can decrease downtime. Response time is quicker since the S15L is easily accessible, can be mounted anywhere, and is easy to use. The in-line connection allows for simple problem identification.
The S15L enables rapid integration into existing applications. It can be connected directly to the quick disconnect of most sensors, so no additional hardware is necessary. A double-ended cable can also be used to connect the S15L anywhere between the sensor and the power source. In addition, its overmolded design is reliable and rugged to withstand harsh industrial environments.
The four LEDs contained in the device produce two colors to identify power and output status. Green indicates that the sensor power is on; yellow indicates the part is in place, and the output is active. Its low-profile design makes it ideal for bright indication in tight spaces.
- Bright indication to mimic sensor power and output status
- Two colors – green for power and yellow for sensor output active status
- Rugged overmolded design meets IEC IP66, IEC IP67, and IEC IP68
- Connect directly to a sensor or anywhere in-line for easy visual indication
- Models available with PNP and NPN inputs
- Sensor output status indication
- Sensor power status indication
S15L Series Indicator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | S15LGYPQ | SENSOR STATUS INDICATOR PNP | 77 - Immediate | $38.73 | View Details |
![]() | ![]() | S15LGYNQ | SENSOR STATUS INDICATOR NPN | 12 - Immediate | $38.73 | View Details |