Neo-Light Dual Color LED Task Light
Aven's task lamp offers dual color temperature control with a color temperature range of 3500 K to 6500 K
Aven’s Neo-Light LED task lamp offers ultra-bright, even illumination. This innovative design features 60 energy-efficient LEDs with touch-sensitive buttons to control brightness and color temperature. The Neo-Light is equipped with a fully covered, adjustable spring-balanced arm designed to be positioned for both short and extended reaches. The lamp head can be tilted and rotated to provide illumination from nearly any angle.
- Dual color temperature control provides illumination options
- Tiltable lamp head provides nearly limitless angle options
- Easy brightness/color temperature control with micro-touch buttons
- Available in a 10 lb table base with a 14” spring arm or a heavy-duty clamp with a 34” spring arm
- 60 adjustable LEDs, with a color temperature range of 3500 K to 6500 K
Neo-Light Dual Color LED Task Light
| Image | Manufacturer Part Number | Description | Color | Cord Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 26535 | TASK LIGHT CLAMP DUAL COLOR | White | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 26536 | TASK LIGHT TABLE BASE DUAL COLOR | White | - | 0 - Immediate | $128.51 | View Details |