ATtiny817 Xplained Mini Evaluation Kit
Microchip's hardware platform is designed for evaluating ATtiny817, ATtiny816, ATtiny814, and ATtiny417 microcontrollers
Microchip's ATtiny817 Xplained Mini evaluation kit is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, and ATtiny417 microcontrollers. The Xplained Mini series evaluation kits include an on-board mini embedded debugger, and no external tools are necessary to program the ATtiny817. All Xplained Mini kits also have an Arduino UNO compatible header footprint and a prototyping area. It features two capacitive buttons for easy evaluation of the integrated QTouch® peripheral touch controller (PTC).
Xplained Mini is an evaluation platform that provides a set of small boards with access to all microcontroller I/Os. The platform consists of a series of low pin-count microcontroller (MCU) boards, which are integrated with Atmel Studio to present relevant user guides, application notes, datasheets, and example code. The platform also features a Virtual COM port for serial communication to a host PC.
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio
- Access to all signals on target MCU
- One green status LED
- One mechanical user pushbutton
- Two capacitive touch buttons
- Virtual COM port (CDC)
- USB powered
- Arduino shield compatible footprints
- Target SPI bus header footprint
- Xplained Pro extension headers can easily be strapped in
ATtiny817 Xplained Mini Evaluation Kit
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY817-XMINI | XPLAINED MINI ATTINY817 EVAL BRD | AVR | Xplained Mini | ATtiny817 | 22 - Immediate | $13.31 | View Details |