DS2900 Series Power Supplies

2900 W high efficiency power supply from ARTESYN / Advanced Energy

Image of ARTESYN / Advanced Energy's DS2900 Series Power SupplyThe DS2900 series from ARTESYN / Advanced Energy is a 2900 W high efficiency, high density bulk front end for use in computing, storage, and datacom applications. This high power product is equipped with all the latest advancements in digital technology utilizing both primary and secondary DSPs for total control flexibility. With the AC and DC on the same side, the DS2900 is set up for "glitch free" blind mate, hot plug applications. Communication to the user system is conveniently accomplished over an I2C serial bus using PMBus protocol.

Features
  • Active AC inrush control
  • Built in standby voltage
  • Internal O-ring FETs
  • Fits in a 2 U x 3 U form factor
  • Full digital control through ARTESYN / Advanced Energy's universal PMBus GUI
  • Active power factor correction
  • I2C communication interface bus
  • PMBus compliant
  • Smart fan control
  • Hot plug operation
  • Active current sharing

DS2900 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - InputVoltage - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 2900WDS2900-3AC/DC CONVERTER 12V 2900W-180 ~ 264 VAC12V27 - Immediate$638.77View Details

Related Product

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputVoltage - Output 2Available QuantityPriceView Details
AC/DC CONVERTER 12V 2000WDS2000-3AC/DC CONVERTER 12V 2000W190 ~ 264 VAC-6 - Immediate$539.48View Details
Published: 2012-06-29