LTM4691 Dual 2 A Output Switching Mode DC/DC Power Supply

Analog Devices' LTM4691 is a low VIN, high efficiency, dual 2 A step-down DC/DC µModule regulator

Image of Analog Devices' LTM4691 Dual 2 A Output Switching Mode DC/DC Power SupplyADI's LTM4691 is a complete dual 2A output switching mode DC/DC power supply in a tiny 3 mm × 4 mm × 1.18 mm LGA package. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating over an input voltage range of 2.25 V to 3.6 V, the LTM4691 supports two outputs with programmable output voltage range from 0.5 V to 2.5 V set by external resistors. Its high efficiency design delivers up to 2 A continuous current on each output. Only bulk input and output capacitors are needed.

The LTM4691 operates in forced continuous mode for low noise pulse-skipping mode or Burst Mode® operation for high efficiency at lights loads. The typical buck switching frequency is 2 MHz and can be synchronized from 1 MHz to 3 MHz. Its high switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.

Other features include precision run thresholds, a PGOOD signal, output overvoltage protection, thermal shutdown, and output short-circuit protection. The LTM4691 is Pb-free and RoHS compliant.

Features
  • Tiny surface mount, low profile 3 mm x 4 mm x 1.18 mm LGA package
  • Input voltage range: 2.25 V to 3.6 V
  • Dual 2 A DC output current
  • ±1.5% total output voltage regulation
  • Current mode control, fast transient response
  • External frequency synchronization
  • 180° out-of-phase operation
  • Selectable pulse-skipping mode/Burst Mode operation/forced continuous mode
  • Power good indicator
  • Internal soft-start
  • Internal compensation
  • Overvoltage, overcurrent, and overtemperature protection
Applications
  • Telecom, networking, and industrial equipment
  • Point-of-load regulation
  • FPGA, ASIC core supplies

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4691DC2910AEVAL BOARD FOR LTM46910 - Immediate$78.93View Details

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 1.2V 1.8VLTM4691IV#PBFDC DC CONVERTER 1.2V 1.8V119 - Immediate$6.45View Details
DC DC CONVERTER 1.2V 1.8VLTM4691EV#PBFDC DC CONVERTER 1.2V 1.8V251 - Immediate$5.88View Details
Published: 2020-07-13