LTC5597 Power Detector
Analog Devices' LTC5597 100 MHz to 70 GHz, 35 dB linear-in-dB RMS power detector
ADI's LTC5597 is the only RMS detector in the market operating above 40 GHz, enabling accurate power measurement in Q and V-band satcom, Pt-Pt links, and a range of instrumentation and ATE equipment (signal generators, signal analyzers). It is a much more compact, higher performance solution than the alternative of discretely built and tuned (Schottky) detectors (not RMS)..
The LTC5597 is a high accuracy RMS power detector that provides a very wide RF input bandwidth from 100 MHz up to 70 GHz. This makes the device suitable for a wide range of RF and microwave applications, such as point-to-point microwave links, instrumentation, and power control applications
The DC output voltage of the detector is an accurate representation of the average signal power applied to the RF input. The response is linear-in-dB with 28.5 mV/dB logarithmic slope over a 35 dB dynamic range with typically better than ±1 dB accuracy. The detector is particularly suited for measurement of waveforms with crest factor (CF) as high as 12 dB and waveforms that exhibit a significant variation of the crest factor during measurement.
To achieve higher accuracy and lower output ripple, the averaging bandwidth can be externally adjusted by a capacitor connected between the FLTR and OUT pins. The enable interface switches the device between active measurement mode and a low power shutdown mode.
Block Diagrams and Graphs
- Ultra-wide matched input frequency range: 100 MHz to 70 GHz
- 35 dB linear dynamic range (< ±1 dB error)
- 28.5 mV/dB logarithmic slope
- ±2 dB flat response from 100 MHz to 60 GHz
- Accurate RMS power measurement of high crest factors (up to 12 dB) modulated waveforms
- ESD rating: 2500 V HBM, 1500 V CDM
- Low power shutdown mode
- Low supply current: 33 mA at 3.3 V (typical)
- Small 2 mm x 2 mm plastic DFN8 package
- I-Grade: -40°C to +105°C rated
- H-Grade: -40°C to +125°C rated with guaranteed log-slope and log-intercept
- Point-to-point microwave links
- SATCOM
- Instrumentation and measurement equipment
- Military radios
- 5G, LTE, Wi-Fi, and wireless networks
- RMS power measurement
- Receive and transmit gain control
- RF PA transmit power control
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2932A | EVAL BOARD FOR LTC5597 | 6 - Immediate | $719.00 | View Details |
LTC5597 Power Detector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC5597IDC#TRMPBF | 70GHZ, 35DB LINEAR-IN-DB RMS PWR | 426 - Immediate | $108.56 | View Details |
![]() | ![]() | LTC5597IDC#TRPBF | 70GHZ, 35DB LINEAR-IN-DB RMS PWR | 0 - Immediate | $76.69 | View Details |
![]() | ![]() | LTC5597HDC#TRMPBF | 70GHZ, 35DB LINEAR-IN-DB RMS PWR | 7 - Immediate | $128.74 | View Details |
![]() | ![]() | LTC5597HDC#TRPBF | 70GHZ, 35DB LINEAR-IN-DB RMS PWR | 0 - Immediate | $91.87 | View Details |