LTC4238 Hot Swap Controller

Analog Devices' LTC4238 hot swap controller allows safe insertion and removal of a board from a live backplane

Image of Analog Devices' LTC4238 Hot Swap ControllerADI's LTC4238 is a high-voltage, high-current, hot swap controller that allows a board to be safely inserted and removed from a live backplane. A dual 12 V gate drive is well suited for high power application to either share safe-operating area across parallel MOSFETs or support a 2-stage start-up that first charges the load capacitance followed by enabling a low on-resistance path to the load.

Features

  • Drive two gates with configurable parallel, staged start or single MOSFET modes to relax MOSFET requirements and simplify MOSFET selection
  • Use FET-bad monitor to continuously assess key MOSFET vital signs to increase reliability and prevent catastrophic failure
  • Parallel multiple LTC4238s to address very high-current designs (>3 kW)

Applications

  • Communications/5G: hot swappable backplanes or cards in 12 V, 24 V, and 48 V computer/server applications
  • Industrial automation: IPCs, factory/office automation, and elevator controls
  • Instrumentation: ECB for medical equipment and patient monitoring systems

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTC4238DC2914A-CEVAL BOARD FOR LTC42380 - Immediate$151.94View Details
EVAL BOARD FOR LTC4238DC2914A-AEVAL BOARD FOR LTC42380 - Immediate$150.24View Details
EVAL BOARD FOR LTC4238DC2914A-BEVAL BOARD FOR LTC42380 - Immediate$151.94View Details
EVAL BOARD FOR LTC4367-1DC2417A-BEVAL BOARD FOR LTC4367-11 - Immediate$60.69View Details

LTC4238 Hot Swap Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGHVOLTAGE, HIGHPOWER HOTSWAP CLTC4238HGN#PBFHIGHVOLTAGE, HIGHPOWER HOTSWAP C23 - Immediate$14.39View Details
HIGHVOLTAGE, HIGHPOWER HOTSWAP CLTC4238IUFD#PBFHIGHVOLTAGE, HIGHPOWER HOTSWAP C0 - ImmediateSee Page for PricingView Details
HIGHVOLTAGE, HIGHPOWER HOTSWAP CLTC4238HUFD#PBFHIGHVOLTAGE, HIGHPOWER HOTSWAP C0 - Immediate$12.48View Details
HIGHVOLTAGE, HIGHPOWER HOTSWAP CLTC4238CGN#PBFHIGHVOLTAGE, HIGHPOWER HOTSWAP C76 - Immediate$12.11View Details
HIGHVOLTAGE, HIGHPOWER HOTSWAP CLTC4238CUFD#PBFHIGHVOLTAGE, HIGHPOWER HOTSWAP C3 - Immediate$12.11View Details
HIGHVOLTAGE, HIGHPOWER HOTSWAP CLTC4238IGN#PBFHIGHVOLTAGE, HIGHPOWER HOTSWAP C0 - ImmediateSee Page for PricingView Details
Published: 2020-10-23