HMC8191 6 GHz to 26.5 GHz RF MMIC Mixer
Analog Devices’ microwave mixers for Milcom, base stations, and test instrumentation
ADI's HMC8191 is a wideband I/O monolithic microwave integrated circuit (MMIC) with a frequency range of 6 GHz to 26.5 GHz and an intermediate frequency (IF) range of DC to 5 GHz. This MMIC has 40 dB (typical) of LO to RF and LO to IF isolation and 20 dB (typical) of RF to IF isolation. Amplitude balance is at ±0.5 dB (typical). This mixer comes in a 24-LFCSP (4x4) package and has a temperature range of -40°C to +85°C. The HMC8191 is ideal for military, defense, and base stations applications.
- Frequency: 6 GHz to 26 GHz
- Number of mixers: Two (2)
- RF input power: 24 dBm
- LO input power: 24 dBm
- IF input power: 24 dBm
- IF source/sink current: 3 mA
- ESD: 750 V HBM
- Temperature operating range: -40°C to +85°C
- Package/case: 24-LFCSP (4x4)
- Microwave/RF
- Point to point base stations
- Test and measurement instrumentation
- Milcom, defense, military, and aerospace
Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV1HMC8191LC4 | EVAL BOARD FOR HMC8191 | 12 - Immediate | $308.80 | View Details |
HMC8191 MMIC Mixer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HMC8191LC4 | IC MMIC I/Q UPCONVERTER 32SMD | 0 - Immediate | $116.22 | View Details |