CN0531 Programmable Voltage Source
Analog Devices' CN0531 is a programmable 20-bit, linear, precision, bipolar ±5 VDC voltage source
The most demanding test and measurement applications require single digit, part per million temperature drift, sub-ppm linearity, and low, predictable noise performance. ADI's design provides a very stable and precise programmable 20-bit voltage source that generates a precision DC voltage. This is a critical component of scientific instrumentation and measurement equipment, automated test equipment, factory automation and control, chemical analysis, and many other high-precision applications.
Features
- Highly accurate 20-bit programmable, ±5 VDC signal generator to easily and accurately control the precision system output
- On-board highly accurate and stable 5 V precision reference ensures high precision and accuracy of the 20-bit system without expensive external equipment
- ±1 LSB integral nonlinearity (INL), ±1 LSB differential nonlinearity (DNL) with power supplies included for exceptionally low noise removes the need to worry about noisy power supplies, providing signal integrity across the entire output range
Applications
- Instrumentation and measurement: Scientific instrumentation, measurement equipment, automated test equipment, chemical analysis
- General-purpose: Programmable voltage source
- Industrial automation: Factory automation and control
CN0531 Programmable Voltage Source
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADICUP3029 | ADUCM3027/ADUCM3029 EVAL BRD | 0 - Immediate | $54.78 | View Details |
![]() | EVAL-CN0531-PMDZ | PMOD BOARD 20BIT DAC AD5791 | 30 - Immediate | $245.46 | View Details |