ADUM416x Digital Isolators
Analog Devices' ADUM416x 3.75 kV to 5.7 kVrms digital isolators offer isolated USB 2.0 high-speed
ADI's ADuM416x family of high-speed USB 2.0 digital isolators simplify system design. Single-chip compact isolation of USB ports with automatic USB 2.0 mode/speed selection allows for full compatibility. High speeds of 480 Mbps support faster software upgrades and video streaming, while enhanced EMC robustness meets medical application needs.
ADuM4166: 5.7 kVRMS isolation, 8 mm creepage, and clearance package (downstream clock input)
ADuM4165: 5.7 kVRMS isolation, 8 mm creepage, and clearance package (upstream clock input)
The EVAL-ADuM4165EBZ and the EVAL-ADuM4166EBZ allow quick and easy evaluation of the ADuM4165 and ADuM4166 USB isolators, enabling direct connection to USB hosts and peripherals without the need for additional components. The ADuM4165 and ADuM4166 employ Analog Devices, Inc., iCoupler® technology to combine isolator channels, USB transceivers, power and timing circuits, control logic and internal terminations, pull-ups, and pull-downs into a single, 20-lead, wide-body, increased creepage SOIC_IC package.
Features
- Expanded capability with automatic speed selection, full host mode support, and jitter-cleaning to ease isolation and allow for reliable data transfer
- Ultra-low-power standby with suspend support supports battery-powered applications
- Enhanced robustness removes design challenges faced with meeting surge and EMI requirements
- USB peripheral, USB host, and USB hub isolation
- Electronic test and measurement equipment
- Medical devices and integrated PCs
- Industrial PCs and isolated USB ports for debug or upgrade
- USB isolator modules and USB cable isolators
ADUM4166 Digital Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM4166BRIZ | DGTL ISO 5.7KV 1CH USB 20-SOIC | 0 - Immediate | $16.52 | View Details |
![]() | ![]() | ADUM4165BRIZ | DGTL ISO 5.7KV 1CH USB 20-SOIC | 760 - Immediate | $15.37 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM4166EBZ | EVAL BOARD FOR ADUM4166 | 0 - Immediate | $61.14 | View Details |
![]() | ![]() | EVAL-ADUM4165EBZ | EVAL BOARD FOR ADUM4165 | 10 - Immediate | $61.14 | View Details |