ADuM3220 4A Dual-Channel Gate Driver

Analog Devices combines high-speed CMOS and monolithic transformer technology

ADuM3220 4A Dual-Channel Gate DriverAnalog Devices' ADuM3220 is a 4 A isolated, dual-channel gate driver based on Analog Devices' iCoupler® technology. Combining high-speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers.

The ADuM3220 isolator provides two independent isolation channels. It has a maximum propagation delay of 60 ns and 5 ns channel-to-channel matching. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3220 offers the benefit of true, galvanic isolation between the input and each output, enabling voltage translation across the isolation barrier. The ADuM3220 has shoot-through protection logic and a default output low characteristic as required for gate drive applications. It operates with an input supply voltage ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. The outputs may be operated at supply voltages from 5 V to 18 V, which supports typical gate drive voltages for synchronous DC/DC converters.

Features
  • 4 A peak output current
  • Precise timing characteristics: 60 ns maximum isolator and driver propagation delay 5 ns maximum channel-to-channel matching
  • High junction temperature operation: 125°C
  • 3.3 V to 5 V input logic
  • 4.5 V to 18 V output drive
  • UVLO at 2.5 V VDD1 and 4.1 V VDD2
  • Thermal shutdown protection at >150°C
  • Output shoot-through logic protection
  • Default low output
  • High frequency operation: DC to 1 MHz
  • CMOS input logic levels
  • See data sheet for additional features

4A Dual Channel Gate Driver

ImageManufacturer Part NumberDescriptionVoltage - IsolationCommon Mode Transient Immunity (Min)Available QuantityPrice
DGTL ISO 2.5KV 2CH GT DVR 8SOICADUM3220ARZ-RL7DGTL ISO 2.5KV 2CH GT DVR 8SOIC2500Vrms25kV/µs1988 - Immediate$5.24View Details
Published: 2012-10-12