ADRF6820 Wideband Quadrature Modulator

Analog Devices offers its demodulators with integrated fractional-N phase locked loop (PLL) and voltage controlled oscillator (VCO)

Image of Analog Devices' ADRF6820 Wideband Quadrature ModulatorADI's ADRF6820 is a highly integrated demodulator and synthesizer ideally suited for next generation communication systems. The feature rich device consists of a high linearity broadband I/Q demodulator, an integrated fractional-N PLL, and a low phase noise multicore, voltage controlled oscillator (VCO). The ADRF6820 also integrates a 2:1 RF switch, an on-chip tunable RF balun, a programmable RF attenuator, and two low dropout (LDO) regulators. This highly integrated device fits within a small 6 mm x 6 mm footprint.

The high isolation 2:1 RF switch and on-chip tunable RF balun enable the ADRF6820 to support two single-ended, 50 Ω terminated RF inputs. A programmable attenuator ensures an optimal differential RF input level to the high linearity demodulator core. The integrated attenuator offers an attenuation range of 0 dB to 15 dB with a step size of 1 dB.

The ADRF6820 offers two alternatives for generating the differential local oscillator (LO) input signal: externally via a high frequency, low phase noise LO signal or internally via the on-chip fractional-N synthesizer. The integrated synthesizer enables continuous LO coverage from 356.25 MHz to 2850 MHz. The PLL reference input can support a wide frequency range because the divide or multiplication blocks can increase or decrease the reference frequency to the desired value before it is passed to the phase frequency detector (PFD).

When selected, the output of the internal fractional-N synthesizer is applied to a divide-by-2 quadrature phase splitter. From the external LO path, a 1x LO signal can be applied to the built-in polyphase filter or a 2x LO signal can be used with the divide-by-2 quadrature phase splitter to generate the quadrature LO inputs to the mixers.

The ADRF6820 is fabricated using an advanced silicon-germanium BiCMOS process. It is available in a 40-lead, RoHS compliant, 6 mm x 6 mm LFCSP package with an exposed paddle. Performance is specified over the -40°C to +85°C temperature range.

Features and Benefits
  • RF input frequency range: 695 MHz to 2700 MHz
  • Internal LO frequency range: 356.25 MHz to 2850 MHz
  • Programmable HD3/IP3 trim
  • Single pole, double throw (SPDT) RF input switch
  • I/Q demodulator with integrated fractional-N PLL
  • RF digital step attenuation range: 0 dB to 15 dB
  • Integrated RF tunable balun for single-ended 50 Ω input
  • Multicore integrated VCO
  • Demodulated 1 dB bandwidth: 600 MHz
  • Demodulated 3 dB bandwidth: 1400 MHz
  • Input P1dB: 14.5 dBm at 1900 MHz RF
  • Input IP3: 35 dBm at 1900 MHz RF
  • Four selectable baseband gain and bandwidth modes
  • Digital programmable LO phase offset and dc nulling
  • Programmable via 3-wire serial port interface (SPI)
  • 40-lead, 6 mm x 6 mm LFCSP

Applications

  • Cellular W-CDMA/GSM/LTE
  • Digital predistortion (DPD) receivers
  • Microwave point-to-point radio

Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL KIT 695-2400MHZ DEMODULATORADRF6820-EVALZEVAL KIT 695-2400MHZ DEMODULATOR695MHz ~ 2.7GHzBoard(s), Cable(s)-5 - Immediate$194.06View Details
Published: 2017-01-19