ADRF6720 Wideband Quadrature Modulator

Analog Devices' ADRF6720 wideband quadrature modulator is suited for 3G and 4G communications

Image of Analog Devices Inc's ADRF6720 Wideband Quadrature ModulatorThe ADRF6720 from Analog Devices is a wideband quadrature modulator with an integrated synthesizer ideally suited for 3G and 4G communication systems. The ADRF6720 consists of a high linearity broadband modulator, an integrated fractional-N phase-locked loop (PLL), and four low phase noise multicore voltage controlled oscillators (VCOs).

The ADRF6720 local oscillator (LO) signal can be generated internally via the on-chip integer-N and fractional-N synthesizers, or externally via a high frequency, low phase noise LO signal. The internal integrated synthesizer enables LO coverage from 356.25 MHz to 2855 MHz using the multicore VCOs. In the case of internal LO generation or external LO input, quadrature signals are generated with a divide-by-2 phase splitter. When the ADRF6720 is operated with an external 1 × LO input, a polyphase filter generates the quadrature inputs to the mixer. The ADRF6720 offers digital programmability for carrier feedthrough optimization, sideband suppression, HD3/IP3 optimization, and high-side or low-side LO injection.

The ADRF6720 is fabricated using an advanced silicon-germanium BiCMOS process. It is available in a 40-lead, RoHS-compliant, 6 mm × 6 mm LFCSP package with an exposed pad. Performance is specified over the -40°C to +85°C temperature range.

Features
  • I/Q modulator with integrated fractional-N PLL
  • RF output frequency range: 700 MHz to 3,000 MHz
  • Internal LO frequency range: 356.25 MHz to 2,855 MHz
  • Output P1dB: 12.2 dBm at 2,140 MHz
  • Output IP3: 32.6 dBm at 2,140 MHz
  • Carrier feedthrough: -40.3 dBm at 2,140 MHz
  • Sideband suppression: -37.6 dBc at 2,140 MHz
  • Noise floor: -157.9 dBm/Hz at 2,140 MHz
  • Baseband 1 dB modulation bandwidth: >1,000 MHz
  • Baseband input bias level: 0.5 V
  • Power supply: 3.3 V/425 mA
  • Integrated RF tunable balun allowing single-ended RF output
  • Multicore integrated VCO
  • HD3/IP3 optimization
  • Sideband suppression and carrier feedthrough optimization
  • High-side/low-side LO injection
  • Programmable via 3-wire serial port interface (SPI)
  • 40-lead 6 mm × 6 mm LFCSP

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADRF6720-27ADRF6720-27-EVALZEVAL BOARD FOR ADRF6720-270 - ImmediateSee Page for PricingView Details
Published: 2016-08-16