ADA4254 Programmable Gain Instrumentation Amplifier (PGIA)
Analog Devices' ADA4254 zero drift, high voltage, low power programmable gain instrumentation amplifier
ADI's ADA4254 accurately measures sensors, voltages, and currents with wide dynamic ranges and provides safety information about what is being measured. It enables designers of analog input/output modules to meet functional safety goals while improving performance and reducing footprint
The ADA4254 is a zero drift, high voltage, low power PGIA designed for process control and industrial applications. It features 12 binary weighted gains ranging from 1/16 V/V to 128 V/V and three scaling gain options of 1 V/V, 1.25 V/V, and 1.375 V/V, resulting in 36 possible gain settings. The power consumption of the ADA4254 is 22 mW, making the device an excellent choice for industrial systems that demand precision, robustness, and low power.
The zero drift amplifier topology of the ADA4254 self-calibrates DC errors and low-frequency 1/f noise, achieving excellent DC precision over the entire specified temperature range. This high level of precision maximizes dynamic range and greatly reduces calibration requirements in many applications.
The input multiplexer provides ±60 V protection to the high impedance inputs of the amplifier while providing the capability to switch between two input sources. In addition, integrated electromagnetic interference (EMI) filters block harsh RF noise from the sensitive inputs of the amplifier.
Various safety features on the ADA4254 detect both internal and external faults. The serial port interface supports cyclical redundancy check (CRC) error detection to ensure robust communication. These safety features ease system safety integrity level (SIL) certification.
Seven general-purpose input/output (GPIO) pins, which can be configured to provide various special functions, are included in the ADA4254. An excitation current source output is available to bias sensors such as resistance temperature detectors (RTDs).
The ADA4254 is specified over the -40°C to +105°C temperature range and is offered in a compact 5 mm x 5 mm, 28-lead LFCSP, and a 24-lead TSSOP.
- Optimized for ADC synchronization
- Low power: 22 mW (±12 V supplies)
- 12 binary gain steps from 1/16 V/V to 128 V/V
- 3 scaling gains: 1 V/V, 1.25 V/V, and 1.375 V/V
- ±60 V protected input multiplexer
- Excellent DC precision
- Low input offset voltage: ±14 μV maximum
- Low input offset voltage drift: ±0.08 μV/°C maximum
- Gain calibration via ROM
- Low gain drift: ±1 ppm/°C maximum
- High CMRR: 116 dB minimum, G = 1 V/V
- Low input bias current: ±1.5 nA maximum
- High input impedance
- Integrated input EMI filtering
- Wide input supply range: ±5 V to ±28 V
- Dedicated output amplifier supplies
- 7 GPIO ports with special functions
- Sequential chip select mode
- External multiplexer control
- Excitation current sources
- SPI port with checksum (CRC) support
- Internal fault detection
- Wire break test currents
- On-chip test multiplexer
- 28-lead, 5 mm x 5 mm LFCSP, 24-lead TSSOP
- Specified temperature range: -40°C to +105°C
- Industrial automation
- Process controls
- Analog input/output modules
- Functional safety
- Instrumentation
- Data acquisition
- Weigh scales
- General-purpose
- Voltage sensing
- Current sensing
- Sensor interfaces
ADA4254 Programmable Gain Instrumentation Amplifier
| Image | Manufacturer Part Number | Description | Supplier Device Package | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADA4254ACPZ | IC OPAMP ZER-DRIFT 1CIRC 28LFCSP | 28-LFCSP (5x5) | 344 - Immediate | $8.07 | View Details | |
![]() | ![]() | ADA4254ARUZ | IC OPAMP ZER-DRIFT 1CIRC 24TSSOP | 24-TSSOP | 119 - Immediate | $8.07 | View Details |