AD9694, 14-Bit Analog-to-Digital Converters

Analog Devices offers their high-speed, 500 MSPS analog-to-digital converters with JESD204B

Image of Analog Devices' AD9694 Quad ADC with JESD204BADI’s AD9694 is a quad, 14-bit, 500-MSPS analog-to-digital converter (ADC). The device has an on-chip buffer, sample, and hold circuit designed for low power, small size, and ease-of-use. The AD9694 is designed for sampling wide bandwidth analog signals of up to 1.4 GHz. The part is optimized for wide input bandwidth, high sampling rates, excellent linearity, and low power in a small package.

The quad ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth inputs, supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations.

Features and Benefits
  • Number of bits: 14
  • Sampling rate: 500 M
  • Number of inputs: four
  • Input type: differential
  • Data interface: JESD204B
  • Configuration: S/H-ADC
  • Ratio: 1-1
  • Number of ADC: four
  • Architecture: pipelined
  • Reference type: internal
  • Temperature range: -40°C to 105°C
  • Package: 72-lead LFCSP (10 mm x 10 mm)
Applications
  • Communications
  • Instrumentation and measurement
  • Aerospace
  • Defense

AD9694 Quad ADC with JESD204B

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 14BIT PIPELINED 72LFCSPAD9694BCPZ-500IC ADC 14BIT PIPELINED 72LFCSP207 - Immediate$851.33View Details
QUAD 14B 500MS/S ADCAD9694TCPZ-500-EPQUAD 14B 500MS/S ADC10 - Immediate$1,195.84View Details
Published: 2017-01-05