Mighty Mask Peelable Solder Masking Agent

ACL Staticide offers their plastic-safe, peelable solder mask featuring short-term, high-temperature protection

Image of ACL Staticide Inc.'s Mighty MaskACL Staticide's Mighty Mask is a fast curing, temporary masking agent designed for a variety of electronics-manufacturing applications. It safeguards component-free areas on PCBs during soldering and on components during conformal-coating processes.

A special heat-resistant compound is added to the latex to provide short-term, high-temperature protection.

This plastic-safe, peelable solder mask removes easily by hand or with tweezers without leaving contaminating or corrosive residues. It is compatible with all cleaning solvents and flux types.

Features and Benefits
  • Compatible with rosin, lead-free, and water-soluble fluxes
  • Dries fast, peels off easily
  • Leaves no residue or contaminants
  • Heat stable up to 510°F (265°C)
  • Non-corrosive and safe for metals
  • RoHS-compliant
  • Made in USA

Solder Masking Agent

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MIGHTY MASK SLDR MSKNG AGENT8691MIGHTY MASK SLDR MSKNG AGENT12 - Immediate$15.92View Details
Published: 2015-08-04