MAX9926UEVKIT+: VR Sensor Interface, 4.5 ~ 5.5V in

Summary

The MAX9926U evaluation kit (EV kit) is a fully assembled and tested circuit board that contains a dual-channel differential variable-reluctance (VR or magnetic pickup) sensor interface circuit using a MAX9926U IC in a 16-pin QSOP package.

The dual-channel interface circuit also features differential amplifiers for evaluating a pair of differential or single-ended VR sensor signals and provides a gain of 1. Input power to the EV kit circuit can be supplied by a 4.5 V to 5.5 V DC source.

The MAX9926U IC temperature range is -40°C to +125°C. The EV kit uses automotive power-train safety-equipment-rated ceramic capacitors with a temperature range of -55°C to +125°C.

The MAX9926U EV kit circuit can be configured to demonstrate the MAX9926U IC’s operation with internal adaptive peak threshold and zero-crossing detection modes, as well as to interface to a microcontroller pulse width modulation (PWM) signal for evaluating external thresholds. It can interface to both differential as well as single-ended VR sensors. The EV kit can evaluate external VR signals from 5 Hz to 25 kHz.

Specifications

Manufacturer Maxim Integrated
Category Sensor Solutions
Sub-Category Other Sensing Solutions
Eval Board Part Number MAX9926UEVKIT+-ND
Eval Board Supplier Maxim Integrated
Eval Board Normally In Stock
Purpose Variable Reluctance Sensor Interface
Range 50 mVpp ~ 300 Vpp, 5 Hz ~ 25 kHz
Sensing Method Magnetic Coil
Variable Reluctance Sensor
Voltage In 4.5 ~ 5.5 V
Features Differential Inputs
Zero Cross Detection
Design Author Maxim Integrated Products
Component Count + Extras 24 + 18
Main I.C. Base Part MAX9926U

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media