EUR | USD

STEVAL-ILL070V4: 35W Dimmable LED Driver w/ IOT Power Rail (700mA @ 48V Max)

Summary

The STEVAL-ILL070V4 is intended to drive one LED string with a maximum output current of 700 mA. The LED current can be finely adjusted using either a 0 ~ 10 V interface or a PWM signal (for example, provided by a microcontroller) on the SELV portion of the board. The universal input capability makes this board suitable in worldwide designs.

On the secondary side, the board includes a connector to plug an auxiliary linear on the switching voltage regulator side to supply small circuits (e.g., IoT wireless expansions like BLE, Spirit or WiFi modules). The schematic for a simple linear regulator to supply 5 V or 3.3 V is also provided.

A very high power factor and efficiency are obtained even at light loads. Input voltage variations, excessive input voltage (overvoltage like surges or bursts) and very low input voltages are managed by the HVLED001A protections, improving the reliability of the application. The output capacitor is automatically discharged at turn-off to prevent any harm from contact with output connector. Output open circuit and overload protections include auto restart for safe operation in lighting environments.

Key Features

  • Input voltage: VIN = 90 - 305 Vrms, f: 45 - 66 Hz

  • Output current: 700 mA (VLED = 24 V to 48 V)

  • Dimming: 100% to 10%

  • Dimming interfaces: 0 - 10 V and PWM input

  • Efficiency: > 90% @ full load

  • Open load voltage limiting (52.4 V)

  • Optional remote turn-off input

  • Optional 3.3 V - 0.1 A voltage regulator

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 497-17684-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
AC Voltage Universal
Outputs and Type 3 Non-Isolated
Current Out 700 mA
Voltage Out (Max) 48 V
Efficiency @ Conditions >90%, @ Full Load
Features Dimming Control
Open Circuit Protection
Over Charge Protection
Over Voltage Protection
PWM Interface
Thermal Protection
Switching Frequency 200 kHz
Component Count + Extras 129 + 20
Design Author STMicroelectronics
Application / Target Market LED Commercial Lighting
LED Home Lighting
Voltage In 90 ~ 305 VAC
Power Factor - Not Given
Standard(s) - Not Given
Main I.C. Base Part HVLED001A
Date Created By Author 2017-10
Date Added To Library 2018-08

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 14

Quantity:

Media