Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 3
3 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
EUR
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
VER24US240-JA Datasheet VER24US240-JA - XP Power 1470-3175-ND VER24US240-JA XP Power AC/DC WALL MOUNT ADAPTER 24V 24W 1.853 - Immediate Available: 1.853 17,88000 € 1 Minimum: 1 Box VER24 (24W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 24V 1A 24W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
VER24US120-JA Datasheet VER24US120-JA - XP Power 1470-3173-ND VER24US120-JA XP Power AC/DC WALL MOUNT ADAPTER 12V 24W 225 - Immediate Available: 225 17,88000 € 1 Minimum: 1 Box VER24 (24W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 12V 2A 24W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
VER24US150-JA Datasheet VER24US150-JA - XP Power 1470-3174-ND VER24US150-JA XP Power AC/DC WALL MOUNT ADAPTER 15V 23W 0 Available: 0
Standard Lead Time 17 Weeks
15,01000 € 3.000
Non-Stock
Minimum: 3.000
Box VER24 (24W) Active International Wall Mount (Class II) Multi-Blade (Included) 90 ~ 264 VAC 15V 1.5A 23W 75mW (Max) Positive Center ITE (Commercial) Level VI 0°C ~ 60°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm 59" (1.50m) Multi-Blade 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) CB 62368-1
Results per Page
Page 1/1

22:29:17 8/5/2021