EUR | USD

Photo Not Available
CCK-4812SF Isolated Module DC DC Converter 1 Output 12V 125mA 36V - 72V Input
Price & Procurement
0 In Stock

CCK-4812SF

Digi-Key Part Number CCK-4812SF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CCK-4812SF
Copy  
Description DC DC CONVERTER 12V 1.5W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 125mA 36V - 72V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CCK
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 72V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA
Power (Watts) 1,5W
Voltage - Isolation 500V
Applications ITE (Commercial)
Features OCP
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 75%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.10" L x 0.63" W x 0.31" H (27.9mm x 16.0mm x 7.9mm)
Supplier Device Package -
Base Part Number CCK
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names Q3222436