Price & Procurement
5.917 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 €3,19
50 2,89980 €144,99
250 2,14796 €536,99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-10703-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 5.600 - Immediate
  • Unit Price: 1,77883 €
  • Cut Tape (CT)  : 732-10703-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.917 - Immediate
  • Unit Price: 3,19000 €

74439346047

Datasheet
Digi-Key Part Number 732-10703-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74439346047
Copy  
Description FIXED IND 4.7UH 7.4A 13MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 7.4A 13mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-XHMI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 7,4A
Current - Saturation (Isat) 14.7A
Shielding Shielded
DC Resistance (DCR) 13mOhm
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max) 0.240" (6.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10703-6