EUR | USD
Favorite

TVP5150AM1PBSR Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Price & Procurement
1.333 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,70000 € 5,70
10 5,15100 € 51,51
100 4,26510 € 426,51
500 3,71404 € 1.857,02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17016-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 3,14058
  • Cut Tape (CT)  : 296-17016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.333 - Immediate
  • Unit Price: € 5,70000
  • Tray  : 296-32781-ND
  • Minimum Quantity: 1
  • Quantity Available: 144 - Immediate
  • Unit Price: € 5,54000
  • Tape & Reel (TR)  : TVP5150AM1PBSRG4-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 3,14058
  • Tray  : TVP5150AM1PBSG4-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: € 3,95484

TVP5150AM1PBSR

Datasheet
Digi-Key Part Number 296-17016-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVP5150AM1PBSR
Copy  
Description IC DECODER VIDEO DIGITAL 32-TQFP
Copy  
Detailed Description

Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)

Copy  
Documents & Media
Datasheets TVP5150AM1 Data Manual
Product Training Modules Data Converter Basics
PCN Assembly/Origin Mult Devices 23/Feb/2018
EDA / CAD Models Download from Ultra Librarian
Catalog Page 869 (IT2011-EN PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Video Decoder
Applications Cell Phones, PDA, Players
Voltage - Supply, Analog 1.8V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
Base Part Number TVP5150AM1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TMDSEVM642

TMS320DM642 EVAL BRD

Texas Instruments

€ 1.996,66000 Details
You May Also Be Interested In

TVP5151IPBSR

IC VIDEO DECODER 32TQFP

Texas Instruments

€ 6,84000 Details

IS61WV51216BLL-10MLI

IC SRAM 8M PARALLEL 48MINIBGA

ISSI, Integrated Silicon Solution Inc

€ 14,49000 Details

AD725ARZ

IC ENCODER RGB TO NTSC 16-SOIC

Analog Devices Inc.

€ 10,54000 Details

TMS320DM355ZCE216

IC DIGITAL MEDIA SOC 337-NFBGA

Texas Instruments

€ 24,74000 Details

TW9900-NA1-GR

IC NTSC/PAL/SECAM DECODER 32QFN

Renesas Electronics America Inc.

€ 4,10000 Details

12-215SURC/S530-A3/TR8

LED RED CLEAR CHIP SMD R/A

Everlight Electronics Co Ltd

€ 0,04094 Details
Additional Resources
Standard Package 1
Other Names 296-17016-6