ST95HF-VMD5T RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Price & Procurement
3.123 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 €3,29
10 2,94200 €29,42
25 2,64760 €66,19
100 2,41220 €241,22
250 2,17688 €544,22
500 2,05922 €1.029,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-14925-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,05923 €
  • Digi-Reel®  : 497-14925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.123 - Immediate
  • Unit Price: Digi-Reel®

ST95HF-VMD5T

Datasheet
Digi-Key Part Number 497-14925-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ST95HF-VMD5T
Copy  
Description IC RFID RDR/TRN 13.56MZ 32VFQFPN
Copy  
Detailed Description

RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
Base Part Number ST95
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

0,13000 € Details

0731000207

CONN SMB RCPT STR 50 OHM PCB

Molex

2,17000 € Details

CR95HF-VMD5T

IC RFID RDR/TRN 13.56MZ 32VFQFPN

STMicroelectronics

2,82000 € Details

742792093

FERRITE BEAD 2.2 KOHM 0805 1LN

Würth Elektronik

0,17000 € Details

34AA02T-I/MNY

IC EEPROM 2KBIT I2C 400KHZ 8TDFN

Microchip Technology

0,24000 € Details

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,08000 € Details
Additional Resources
Standard Package 1
Other Names 497-14925-1