Price & Procurement
1.716 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 €2,77
10 2,59100 €25,91
25 2,30280 €57,57
50 2,18780 €109,39
100 2,07270 €207,27
250 1,84236 €460,59
500 1,72722 €863,61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-6089-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,62820 €
  • Cut Tape (CT)  : 255-6089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.716 - Immediate
  • Unit Price: 2,77000 €
  • Tube  : 255-2897-ND
  • Minimum Quantity: 1
  • Quantity Available: 553 - Immediate
  • Unit Price: 4,09000 €

AQY414EHAX

Datasheet
Digi-Key Part Number 255-6089-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY414EHAX
Copy  
Description SSR RELAY SPST-NC 120MA 0-400V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY41xEHx Series Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
EDA / CAD Models AQY414EHAX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 400V
Load Current 120mA
On-State Resistance (Max) 35 Ohms
Termination Style Gull Wing
Package / Case 4-SMD (0.300", 7.62mm)
Supplier Device Package 4-SMD
Base Part Number AQY414
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-6089-6