Photo Not Available
LRTBGVSG-VCVE-23+ANAP-35+TDTG-MO-L-I-XX Red, Green, Blue (RGB) 625nm Red, 526nm Green, 463nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 2.85V Blue 6-SMD, J-Lead
Non-Stock
0

LRTBGVSG-VCVE-23+ANAP-35+TDTG-MO-L-I-XX

Datasheet
Digi-Key Part Number 475-LRTBGVSG-VCVE-23+ANAP-35+TDTG-MO-L-I-XXTR-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LRTBGVSG-VCVE-23+ANAP-35+TDTG-MO-L-I-XX
Copy  
Description LED MULTILED RGB 6-PLCC
Copy  
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 526nm Green, 463nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 2.85V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets LRTB GVSG
PCN Part Status Change Mult Dev NRND 5/May/2021
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series MULTILED
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency -
Millicandela Rating 855mcd Red, 1612.5mcd Green, 373.5mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 2.90mm x 2.60mm
Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 2.85V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 526nm Green, 463nm Blue
Wavelength - Peak 632nm Red, 523nm Green, 455nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.30mm L x 3.00mm W
Height (Max) 2.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1.000
Other Names 475-LRTBGVSG-VCVE-23+ANAP-35+TDTG-MO-L-I-XXTR
Q65112A5591