EUR | USD
Favorite

Photo Not Available
61F-GPN-BC 24VDC Liquid Level Controller High/Low Level SPST-NO (1 Form A) 24VDC Socketable
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 306,51000 € 306,51
10 296,28900 € 2.962,89
25 275,85520 € 6.896,38
50 271,76840 € 13.588,42
100 265,63830 € 26.563,83

Submit a request for quotation on quantities greater than those displayed.

61F-GPN-BC 24VDC

Datasheet
Digi-Key Part Number Z8295-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 61F-GPN-BC 24VDC
Copy  
Description CONTROL LIQ LEV 24VDC SOCKETABLE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Liquid Level Controller High/Low Level SPST-NO (1 Form A) 24VDC Socketable

Copy  
Documents & Media
Datasheets 61F-GPN-(BT,BC)
Mfg CAD Models 61F-GPN-BC.sldprt
61F-GPN-BC.x_t
61F-GPN-BC.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series 61F
Part Status Active
Type High/Low Level
Voltage - Supply 24VDC
Sensitivity 0 ~ 100kOhm
Features Adjustable Sensitivity
Distance - Control To Sensor (Max) 100m
Output Type Relay
Contact Form SPST-NO (1 Form A)
Contact Rating @ Voltage 5A @ 240VAC
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Operating Temperature -10°C ~ 55°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 61F-GPN-BC24VDC
61F-GPN-BC24VDC-ND
61FGPNBC24VDC
Z8295