HDSM-431C Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
3.596 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 €2,50
10 1,66600 €16,66
100 1,28210 €128,21
500 1,15892 €579,46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-3145-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,02499 €
  • Cut Tape (CT)  : 516-3145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.596 - Immediate
  • Unit Price: 2,50000 €

HDSM-431C

Datasheet
Digi-Key Part Number 516-3145-6-ND
Copy  
Manufacturer

Broadcom Limited

Copy  
Manufacturer Part Number HDSM-431C
Copy  
Description DISPLAY 7SEG 0.39" SGL RED 10SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Characters 1
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 14.3mcd
Wavelength - Peak 644nm
Power Dissipation (Max) 65mW
Package / Case 10-SMD, No Lead
Base Part Number HDSM-431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LDS-SMHTA304RISITR

DISPLAY 7-SEG 0.3" SGL RED 10SMD

Lumex Opto/Components Inc.

1,97000 € Details

87224-3

CONN HEADER VERT 3POS 2.54MM

TE Connectivity AMP Connectors

1,09000 € Details

5100143-1

CONN HEADER 110POS 2MM PRESS-FIT

TE Connectivity AMP Connectors

7,29000 € Details

ASMT-RF45-AN002

LED YLW/GREEN DIFFUSED 0603 SMD

Broadcom Limited

0,39000 € Details

S3B-XH-A(LF)(SN)

CONN HEADER R/A 3POS 2.5MM

JST Sales America Inc.

0,18000 € Details

DX4R005JJ2R1800

CONN RCPT USB2.0 MICRO B SMD R/A

JAE Electronics

0,63000 € Details
Additional Resources
Standard Package 1
Other Names 516-3145-6