EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 € 0,88
10 0,66900 € 6,69
100 0,47870 € 47,87
500 0,37064 € 185,32
1.000 0,31916 € 319,16
2.500 0,29857 € 746,42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4436-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: € 0,24620
  • Cut Tape (CT)  : 478-4436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: € 0,88000

0402ZK220GBSTR

Datasheet
Digi-Key Part Number 478-4436-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0402ZK220GBSTR
Copy  
Description CAP THIN FILM 22PF 10V 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22pF Thin Film Capacitor 10V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±2%
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

04023J3R3BBSTR

CAP THIN FILM 3.3PF 25V 0402

AVX Corporation

€ 0,65000 Details

BZX84J-C4V7,115

DIODE ZENER 4.7V 550MW SOD323F

Nexperia USA Inc.

€ 0,32000 Details
Additional Resources
Standard Package 1
Other Names 478-4436-6