R-78E9.0-0.5 Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 12V - 28V Input
Price & Procurement
2.280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 €2,63
5 2,59200 €12,96
10 2,55400 €25,54
25 2,47920 €61,98
50 2,40420 €120,21
100 2,32890 €232,89
250 2,25384 €563,46
440 2,10359 €925,57

Submit a request for quotation on quantities greater than those displayed.

R-78E9.0-0.5

Datasheet
Digi-Key Part Number 945-2638-5-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R-78E9.0-0.5
Copy  
Description DC DC CONVERTER 9V 5W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 12V - 28V Input

Copy  
Customer Reference
Documents & Media
Datasheets R-78Exx-0.5 Series Datasheet
Product Training Modules R-78 Series: Modular Switching Regulators
Environmental Information RoHS Cert
Featured Product Recom R-78
Recom E-Series
HTML Datasheet R-78Exx-0.5 Series Datasheet
EDA / CAD Models R-78E9.0-0.5 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE R-78E
Packaging Tube 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 12V
Voltage - Input (Max) 28V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) 5W
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features -
Base Part Number R-78E9.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

R-78E5.0-0.5

DC DC CONVERTER 5V 3W

Recom Power

2,45000 € Details

R-78E5.0-1.0

DC DC CONVERTER 5V 5W

Recom Power

2,96000 € Details

R-78E12-0.5

DC DC CONVERTER 12V 6W

Recom Power

2,63000 € Details

SSW-115-02-G-D-RA

CONN RCPT 30POS 0.1 GOLD PCB R/A

Samtec Inc.

4,20000 € Details

E-TDA7375AV

IC AMP AB DUAL/QUAD 15MULTIWATT

STMicroelectronics

4,46000 € Details

H3183-05

CONN PIN RCPT .035-.041 SOLDER

Harwin Inc.

0,36000 € Details
Additional Resources
Standard Package 42
Other Names 80099313
945-2638-5