Visualizzati
1 - 5
di 5
Confronta
Codice produttore
Quantità disponibile
Prezzo
Serie
Contenitore
Stato del prodotto
EMI SUPPRESSION TAPE 10MM
5048001001
EMI SUPPRESSION TAPE 10MM
Molex
0
In magazzino
Obsoleto
*
Busta
Obsoleto
EMI SUPPRESSION TAPE20MM
5048002001
EMI SUPPRESSION TAPE20MM
Molex
0
In magazzino
Obsoleto
*
Busta
Obsoleto
EMI SUPPRESSION SHEET
5048007000
EMI SUPPRESSION SHEET
Molex
0
In magazzino
Obsoleto
*
Busta
Obsoleto
EMI SUPPRESSION SHT STND
5048007001
EMI SUPPRESSION SHT STND
Molex
0
In magazzino
Obsoleto
*
Busta
Obsoleto
EMI SUPPRESSION SHTREFLOW
5048007003
EMI SUPPRESSION SHTREFLOW
Molex
0
In magazzino
Obsoleto
*
Busta
Obsoleto
Visualizzati
1 - 5
di 5

Nastro


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.