TPi *4‘57
I
l |
T @EW
@
T filllllmw
Ellllflflfllfl
EWIIIII
IEEEEflET
II EEEEEEI
@l'i
IMIII
"Eli I
WIIIIIEIIIIII
I I I I I II
fluflfllfimflfl
WIIIIIIIIII
-PLATING OPTION -ROW OPTION -POST HEIGHT -OTHER OPTION -POLARIZED OPTION
–F
= Gold flash on post,
Matte Tin on tail
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on post,
Gold flash on balance
–T
= Matte Tin
–S
= Single Row
–D
= Double Row
–T
= Triple Row
–Q
= Double Row
.200" (5.08 mm)
row space
“XXXX”
= “C” Dimension
(Specify post height in
INCHES
.005" (0.13 mm) increments)
–RA or –RE
= Right-angle
–LL
= Locking Lead
(not available with –RE, not available
in single row 1 or 2 positions)
(Available on tails from (2.29 mm) .090"
to (10.16 mm) .400" only)
–LA
= –RA option with –LL Option
(Maximum “C” = (13.46 mm) .530")
“XXX”
= Polarized
(Specify ‘XXX’ as position number)
–RX
OPTION D
–RA (1.52) .060
– RE (4.06) .160
FOR ”E” = (2.29) .090 MIN FOR –RA & –RE)
LEAD
STYLE
C
MAXIMUM
with/–RA
C
MAXIMUM
with/–RE
– 06 Not Available Not Available
– 07 (3.30) .130 Not Available
– 08 (5.84 .230 (3.30) .130
– 09 (10.92 .430 (8.38) .330
– 10 (13.46) .530 (10.92) .430
– 11 (16.00 .630 (13.46) .530
– 12 (18.54) .730 (16.00) .630
*– 13 (23.62) .930 (21.08) .830
*– 21 (28.70) 1.130 (26.16) 1.030
– 22 (8.38) .330 (5.84) .230
*– 23 (3.68) .145 Not Available
*– 24 (4.57) .180
*– 27 (26.16) 1.030 (23.62) .930
*– 28 (21.08) .830 (18.54) .730
* Styles –21, –23, –24, –27 not available with –D Right-angle
Styles –13, –21, –23, –24, –27, –28 not available with –T or –Q Right-angle
Right-Angle Versions (-RA Options)
Right-Angle Versions (-RE Options) Single Row Only
(HMTSW –S &–D = 36 positions maximum)
—S
—D
—T
—Q (8.10)
.319
(6.10)
.240
(8.10)
.319
(2.54) .100 x No. of Positions
(3.09)
.122
(8.12)
.320
(5.56)
.219
(8.12)
.320
(3.02)
.119
E
C
C
C
E
E
E
D
HMTSW
MTSW
samtec.com?MTSW or samtec.com?HMTSW
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
F-221