Scheda tecnica EPC2054 di EPC

RoHS (A @ Halogen-Free 54 eGaN' FETs are supplied on Drain»SouI(e On Resistance
eGaN® FET DATASHEET
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2021 | | 1
EPC2054
Maximum Ratings
PARAMETER VALUE UNIT
VDS Drain-to-Source Voltage (Continuous) 200 V
ID
Continuous (TA = 25°C) 3A
Pulsed (25°C, TPULSE = 300 µs) 32
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature 40 to 150 °C
TSTG Storage Temperature 40 to 150
Static Characteristics (TJ= 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 0.12 mA 200 V
IDSS Drain-Source Leakage VGS = 0 V, VDS = 160 V 0.001 0.1
mAIGSS
Gate-to-Source Forward Leakage VGS = 5 V 0.003 0.5
Gate-to-Source Forward Leakage#VGS = 5 V, TJ = 125°C 0.1 1
Gate-to-Source Reverse Leakage VGS = -4 V 0.001 0.1
VGS(TH) Gate Threshold Voltage VDS = VGS, ID =1 mA 0.8 1.2 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 1 A 32 43
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 1.5 V
Thermal Characteristics
PARAMETER TYP UNIT
R
θ
JC Thermal Resistance, Junction-to-Case 2.9
°C/WR
θ
JB Thermal Resistance, Junction-to-Board 14
R
θ
JA Thermal Resistance, Junction-to-Ambient (Note 1) 83
EPC2054 – Enhancement Mode Power Transistor
VDS , 200 V
RDS(on) , 43 m
ID , 3 A
EPC2054 eGaN® FETs are supplied only in
passivated die form with solder bumps
Die Size:1.3 mm x 1.3 mm
Applications
High Speed DC-DC conversion
Wireless Power Transfer
High Frequency Hard-Switching and
Soft-Switching Circuits
Lidar/Time of Flight (ToF)
Automation
Solar
Class-D Audio
Benefits
Ultra High Efficiency
Ultra Low RDS(on)
Ultra Low QG
Ultra Small Footprint
EFFICIENT POWER CONVERSION
HAL
G
D
S
# Defined by design. Not subject to production test.
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows very
low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally low QG
and zero QRR. The end result is a device that can handle tasks where very high switching frequency,
and low on-time are beneficial as well as those where on-state losses dominate.
eGaN® FET DATASHEET
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2021 | | 2
EPC2054
0 1 2 3 4 5 6
ID – Drain Current (A)
Figure 1: Typical Output Characteristics 25°C
VDS – Drain-to-Source Voltage (V)
VGS = 5 V
VGS = 4 V
VGS = 3 V
VGS = 2 V
30
25
20
15
10
5
0
RDS(on) – Drain-to-Source Resistance (mΩ)
VGS – Gate-to-Source Voltage (V)
2.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 3: RDS(on) vs. VGS for Various Drain Currents
ID = 0.5 A
ID = 1 A
ID = 1.5 A
ID = 2 A
120
100
80
60
40
20
0
ID – Drain Current (A)
VGS – Gate-to-Source Voltage (V)
1.00.5 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 2: Transfer Characteristics
25˚C
125˚C
VDS = 6 V
30
25
20
15
10
5
0
2.0 2.5 3.0 3.5 4.0 4.5 5.0
Figure 4: RDS(on) vs. VGS for Various Temperatures
25˚C
125˚C
ID = 1 A
RDS(on) – Drain-to-Source Resistance (mΩ)
VGS – Gate-to-Source Voltage (V)
120
100
80
60
40
20
0
Dynamic Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
CISS Input Capacitance#
VDS = 100 V, VGS = 0 V
358 573
pF
CRSS Reverse Transfer Capacitance 0.3
COSS Output Capacitance#89 134
COSS(ER) Effective Output Capacitance, Energy Related (Note 2) VDS = 0 to 100 V, VGS = 0 V 120
COSS(TR) Effective Output Capacitance, Time Related (Note 3) 152
RGGate Resistance 0.8 Ω
QGTotal Gate Charge#VDS = 100 V, VGS = 5 V, ID = 1 A 2.9 4.3
nC
QGS Gate-to-Source Charge
VDS = 100 V, ID = 1 A
0.9
QGD Gate-to-Drain Charge 0.3
QG(TH) Gate Charge at Threshold 0.7
QOSS Output Charge#VDS = 100 V, VGS = 0 V 15 23
QRR Source-Drain Recovery Charge 0
All measurements were done with substrate connected to source.
Note 2: COSS(ER) is a fixed capacitance that gives the same stored energy as COSS while VDS is rising from 0 to 50% BVDSS.
Note 3: COSS(TR) is a fixed capacitance that gives the same charging time as COSS while VDS is rising from 0 to 50% BVDSS.
eGaN® FET DATASHEET
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2021 | | 3
EPC2054
All measurements were done with substrate shortened to source.
Capacitance (pF)
1000
100
10
1
0.10 50 100 150 200
Figure 5b: Capacitance (Log Scale)
VDS – Drain-to-Source Voltage (V)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
30
25
20
15
10
5
0
0.50 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
ISD Source-to-Drain Current (A)
VSD – Source-to-Drain Voltage (V)
Figure 8: Reverse Drain-Source Characteristics
25˚C
125˚C
VGS = 0 V
Capacitance (pF)
0 50 100 150 200
Figure 5a: Capacitance (Linear Scale)
VDS – Drain-to-Source Voltage (V)
COSS = CGD + CSD
CISS = CGD + CGS
CRSS = CGD
400
350
300
250
200
150
100
50
0
5
4
3
2
1
0
0 0.5 1.0 1.5 2.0 2.5 3.0
Figure 7: Gate Charge
VGS Gate-to-Source Voltage (V)
QG – Gate Charge (nC)
ID = 1 A
VDS = 100 V
50
25
20
15
10
5
0
2.0
1.6
1.2
0.8
0.4
0.0
Figure 6: Output Charge and C
OSS
Stored Energy
100 150 200
QOSS – Output Charge (nC)
EOSS – COSS Stored Energy (µJ)
V
DS
– Drain-to-Source Voltage (V)
0
Figure 9: Normalized On Resistance vs. Temperature
ID = 1 A
VGS = 5 V
Normalized On-State Resistance RDS(on)
2.0
1.8
1.6
1.4
1.2
1.0
0.8 0 25 50 75 100 125 150
TJ – Junction Temperature (°C)
a“ "T "T— fir * "T T—I
eGaN® FET DATASHEET
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2021 | | 4
EPC2054
Figure 11: Transient Thermal Response Curves
Junction-to-Board
tp, Rectangular Pulse Duration, seconds
ZθJB, Normalized Thermal Impedance
10-5 10-4 10-3 10-2 10-1 1 101
1
0.1
0.01
0.001
0.5
0.05
0.02
Single Pulse
0.01
0.1
0.2
Duty Cycle:
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJB x RθJB + TB
PDM
t1
t2
Junction-to-Case
tp, Rectangular Pulse Duration, seconds
ZθJB, Normalized Thermal Impedance
0.5
0.1
0.05
Single Pulse
0.02
0.01
0.2
Duty Cycle:
Notes:
Duty Factor: D = t1/t2
Peak TJ = PDM x ZθJC x RθJG + TC
PDM
t1
t2
10-6 10-5 10-4 10-3 10-2 10-1 1
1
0.1
0.01
0.001
0.0001
Figure 10: Normalized Threshold Voltage vs. Temperature
Normalized Threshold Voltage
1.4
1.3
1.2
1.1
1.0
0.9
0.8
0.7
0.6 0 25 50 75 100 125 150
TJ – Junction Temperature (°C)
ID =1 mA
eGaN® FET DATASHEET
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2021 | | 5
EPC2054
DIE MARKINGS
Figure 12: Safe Operating Area
0.1
1
10
100
0.1 1 10 100 1000
ID Drain Current (A)
VDS - Drain-Source Voltage (V)
Limited by RDS(on)
Pulse Width
1 ms
100 µs
10 µs
DIM Dimension (mm)
EPC2054 (Note 1) Target MIN MAX
a8.00 7.90 8.30
b1.75 1.65 1.85
c (Note 2) 3.50 3.45 3.55
d4.00 3.90 4.10
e4.00 3.90 4.10
f (Note 2) 2.00 1.95 2.05
g1.50 1.50 1.60
Note 1: MSL 1 (moisture sensitivity level 1) classified according to IPC/
JEDEC industry standard.
Note 2: Pocket position is relative to the sprocket hole measured as
true position of the pocket, not the pocket hole.
Die orientation dot
Gate Pad bump is
under this corner
2054
YYYY
ZZZZ
TAPE AND REEL CONFIGURATION
4mm pitch, 8mm wide tape on 7”reel
7” reel
a
d e f g
c
b
Die
orientation
dot
Gate
solder bar is
under this
corner
Die is placed into pocket
solder bar side down
(face side down)
Loaded Tape Feed Direction
2054
YYYY
ZZZZ
Part
Number
Laser Markings
Part #
Marking Line 1
Lot_Date Code
Marking Line 2
Lot_Date Code
Marking Line 3
EPC2054 2054 YYYY ZZZZ
eGaN® FET DATASHEET
EPCPOWER CONVERSION TECHNOLOGY LEADER | EPC-CO.COM | ©2021 | | 6
EPC2054
RECOMMENDED
LAND PATTERN
(measurements in µm)
Efficient Power Conversion Corporation (EPC) reserves the right to make changes without further notice to any products herein to
improve reliability, function or design. EPC does not assume any liability arising out of the application or use of any product or circuit
described herein; neither does it convey any license under its patent rights, nor the rights of others.
eGaN® is a registered trademark of Efficient Power Conversion Corporation.
EPC Patent Listing: epc-co.com/epc/AboutEPC/Patents.aspx
DIE OUTLINE
Solder Bump View
Side View
Seating Plane
638
120+/- 12 518+/- 25
B
A
d
31
24
e
c
Pad 1 is Gate;
Pad 3 is Drain;
Pads 2, 4 are Source
RECOMMENDED
STENCIL DRAWING
(measurements in µm)
Pad 1 is Gate;
Pad 3 is Drain;
Pads 2, 4 are Source
The land pattern is solder mask defined
Solder mask is 10 μm smaller per side than bump
Recommended stencil should be 4mil (100 µm) thick, must be
laser cut, openings per drawing.
The corner has a radius of R60.
Intended for use with SAC305 Type 4 solder,reference 88.5%
metals content.
Additional assembly resources available at
https://epc-co.com/epc/DesignSupport/AssemblyBasics.aspx
B
A
d
42
13
e1
c
B
A
d
42
13
e1
R60
c
DIM Micrometers
MIN Nominal MAX
A1270 1300 1330
B1270 1300 1330
c650
d650
e250
DIM Micrometers
A1300
B1300
c650
d650
e1 230
DIM Micrometers
A1300
B1300
c650
d650
e1 230
Information subject to
change without notice.
Revised June, 2021