- - TE RELAY
— PRouucrs
mnnerllvlly
I 30A switching in NO and 20A in CO
I 40A UL rlflng lvlllahle
I Minimum Board space (29mm x 21.5mm)
I Meets UL 503 for clearance] creepage
l Meets IEC 61810-1 var relnlorced Insulation
I Option for load connecfions via 0.250" (6.3mm) quick connect
terminals
I “(V dielectric wilhshnd and BkV Surya Voltage belweerl mil 5
contacts
I UL approved for 180 VAC switching
I WG Versions are in accordance with IEC 60535-1
Ml.“ @ @
General Purpose Relays
Power Relays
T9G series, DC coil 30A PCB Relay
03-2021, Rev. 0321
www.te.com
© 2017 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
Potter & Brumfield
IEC 61810-1
Type Load Cycles
NO 30A, 250VAC, Resistive, 85°C (PCB) 75x103
NO 20A, 250VAC, Resistive, 70°C (QC), 85°C (PCB) 100x103
NO 17A, 250VAC, Resistive, 105°C 100x103
NO 20A, 250VAC, Resistive, 85°C 100x103
NO 12A (12A), 250VAC, 60°C (per EN60730-1) 150x103
NC 10A, 250VAC, Resistive, 60°C (C.O. type only) 50x103
CO 20A, 250VAC, Resistive, 60°C (N.C.) 10x103
CO 20A/10A, 250VAC, Resistive, 60°C (N.O.) 50x103
CO 12A , 250VAC, Resistive, 85°C 100x103
1) Contact ratings at 40°C (unless otherwise noted) with relay properly vented.
Remove vent nib after soldering and cleaning.
2) Valid only for mounting and termination code 1.
Mechanical endurance 10x106 ops.
Coil Data
Coil voltage range 5 to 110VDC
Operative range, IEC 61810 2
Coil insulation system according UL Class F
Coil versions, DC coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10% mW
5 5 3.75 0.5 28 900
9 9 6.75 0.9 90 900
12 12 9 1.2 160 900
15 15 11.25 1.5 249 900
18 18 13.5 1.8 360 900
22 22 16.5 2.2 538 900
24 24 18 2.4 640 900
48 48 36 4.8 2,560 900
110 110 82.5 11 13,444 900
All figures are given for coil without preenergization, at ambient temperature +23°C.
Typical applications
HVAC, Appliances, Industrial Controls, Energy Management
Approvals
UL 508; UL Listing #E214025
IEC 61810-1; VDE Listing #40045012;
CQC 18002196927 (only for standard version; in preparation for WG
version)
Technical data of approved types on request
Contact Data
Contact arrangement
1 form A (NO), 1 form B (NC), 1 form C (CO)
Rated voltage 250VAC
Max. switching voltage 480VAC
Rated current 30A 20A 20A
Contact material AgSnO
Min. recommended contact load 1A, 12VAC/VDC
Initial contact resistance 300mΩ at 100mA/6VDC
Frequency of operation, with/without load 360 cycles / hour = with
3600 cycles / hour = without
Operate/release time max., including bounce 15/22ms
Contact ratings 1)
UL 508
Type Load Cycles
NO 5A, 480VAC, General Purpose 6x103
NO 15,6A, 480VAC, Resistive 100x103
NO 30A, 277VAC, General Purpose, 85°C 100x103
NO 18A, 250VAC, Resistive, 105°C 100x103
NO 22A, 250VAC, Resistive 250x103
NO 22A FLA, 98A LRA, 120VAC, Def. Purpose 100x103
NO 14A FLA, 82A LRA, 250VAC, Def. Purpose, 70°C 30x103
NO 20A, 277VAC, Standard Ballast 6x103
NO 1HP, 125VAC 100x103
NO 2) 40A, 277VAC, Resistive 6x103
NO 2) TV8, 240VAC 25x103
NC 15A, 240VAC, General Purpose 100x103
NC 20A, 250VAC, Resistive (CO type only) 20x103
NC 30A LRA / 12A FLA, 250VAC, Definite Purpose 30x103
NC 1HP, 277VAC (CO type only) 50x103
CO 20A, 250VAC, Resistive 15x103
CO 20A /10A, 240VAC, Resistive 100x103
CO 30A / 15A Resistive, 250VAC 20x103
CO 30A FLA / 80A LRA (N.O.); 12A FLA, 30A LRA 30x103
(N.C.) 250VAC, Definite Purpose
CO 80A LRA / 10A FLA (N.O.); 33A LRA / 10A FLA 30x103
(N.C.) 250VAC, Definite Purpose